LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES ZXTN2031FTA product image
  • ZXTN2031FTA thumbnail 1
  • ZXTN2031FTA thumbnail 2
  • ZXTN2031FTA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES ZXTN2031FTA

Manufacturer
MPN
ZXTN2031FTA
LCSC Part #
C92166
Packaging
SOT-23
Customer #
Key Attributes
TRANS NPN 50V 5A SOT-23
DatasheetDIODES ZXTN2031FTA
RoHS Compliance5 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 11
11 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9702$ 0.97
10+$ 0.8211$ 8.21
30+$ 0.7392$ 22.18
100+$ 0.6474$ 64.74
500+$ 0.6064$ 303.20
1,000+$ 0.5884$ 588.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerDIODES
PackagingSOT-23
Operating Temperature-55℃~+150℃
Current - Collector Cutoff20nA
Transition frequency(fT)125MHz
Collector - Emitter Voltage VCEO50V
Emitter-Base Voltage VEBO7V
DC Current Gain200
Pd - Power Dissipation1.2W
Current - Collector(Ic)5A
ConfigurationStandalone
Number1 NPN
typeNPN
Vce Saturation(VCE(sat))40mV

Features

AI Translation
  • BVCEO > 50V
  • BVCFV > 80V Forward Blocking Voltage
  • lC = 5A high Continuous Collector Current
  • lCM = 12A Peak Collector Current
  • Low Saturation Voltage, VCE(SAT) < 40mV @1A, RCE(SAT) = 24mΩ for a Low Equivalent On-Resistance
  • Complementary PNP Type: ZXTP2025F
  • Totally Lead-Free & Fully RoHS compliant
  • Halogen and Antimony Free. “Green” Device
  • Qualified to AEC-Q101 Standards for High Reliability

Applications

AI Translation
  • MOSFET and IGBT Gate Driving
  • Motor Drive Relay Lamp and Solenoid Drive
  • DC-DC Converters

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ZXTN19060CFFTADIODESSOT-23F0$ 0.6294