Prokit's Industries 9SS-968B-HG
| Manufacturer | Prokit's IndustriesAsian Brands |
| MPN | 9SS-968B-HG |
| LCSC Part # | C921103 |
| Packaging | - |
| Customer # | |
| Key Attributes | Specialized Tools RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Tools & Consumables/Specialized Tools | |
| Manufacturer | Prokit's Industries | |
| Packaging | - | |
| height | - | |
| external diameter | Φ13mm | |
| thickness | 1.6mm | |
| Power supply (V) | 220~240V | |
| Lens size | - | |
| colour | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 4
4 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 17.2711 | $ 17.27 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Tools & Consumables/Specialized Tools | |
| Manufacturer | Prokit's Industries | |
| Packaging | - | |
| height | - | |
| external diameter | Φ13mm | |
| thickness | 1.6mm | |
| Power supply (V) | 220~240V | |
| Lens size | - | |
| colour | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



