NXP TJA1055T/3/1
| Manufacturer | |
| MPN | TJA1055T/3/1 |
| LCSC Part # | C921003 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | Enhanced fault-tolerant CAN transceiver |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | NXP | |
| Packaging | SOIC-14 | |
| Voltage - Supply | 4.75V~5.25V | |
| Type | CAN Transceiver | |
| number of channels | 1 | |
| Data Rate | 125Kbps | |
| Operating Temperature | -40℃~+150℃ | |
| Features | Low-power mode;Wake-up function;Local wake-up;TXD dominant timeout;Short-Circuit Protection;Thermal shutdown protection;Bus fault protection;ESD protection | |
| Supply Current | 21mA | |
| Quiescent Supply Current | 25uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | NXP | |
| Packaging | SOIC-14 | |
| Voltage - Supply | 4.75V~5.25V | |
| Type | CAN Transceiver | |
| number of channels | 1 |
| Type | Description | |
|---|---|---|
| Data Rate | 125Kbps | |
| Operating Temperature | -40℃~+150℃ | |
| Features | Low-power mode;Wake-up function;Local wake-up;TXD dominant timeout;Short-Circuit Protection;Thermal shutdown protection;Bus fault protection;ESD protection | |
| Supply Current | 21mA | |
| Quiescent Supply Current | 25uA |
Report an ErrorShow similar products (0) >
In-Stock: 64
64 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.2593 | $ 2.26 |
| 10+ | $ 1.8997 | $ 19.00 |
| 30+ | $ 1.6738 | $ 50.21 |
| 100+ | $ 1.4431 | $ 144.31 |
| 500+ | $ 1.3381 | $ 669.05 |
| 1,000+ | $ 1.2936 | $ 1293.60 |
Standard Packaging2500/Full Reel | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | NXP | |
| Packaging | SOIC-14 | |
| Voltage - Supply | 4.75V~5.25V | |
| Type | CAN Transceiver | |
| number of channels | 1 | |
| Data Rate | 125Kbps | |
| Operating Temperature | -40℃~+150℃ | |
| Features | Low-power mode;Wake-up function;Local wake-up;TXD dominant timeout;Short-Circuit Protection;Thermal shutdown protection;Bus fault protection;ESD protection | |
| Supply Current | 21mA | |
| Quiescent Supply Current | 25uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | NXP | |
| Packaging | SOIC-14 | |
| Voltage - Supply | 4.75V~5.25V | |
| Type | CAN Transceiver | |
| number of channels | 1 |
| Type | Description | |
|---|---|---|
| Data Rate | 125Kbps | |
| Operating Temperature | -40℃~+150℃ | |
| Features | Low-power mode;Wake-up function;Local wake-up;TXD dominant timeout;Short-Circuit Protection;Thermal shutdown protection;Bus fault protection;ESD protection | |
| Supply Current | 21mA | |
| Quiescent Supply Current | 25uA |
Report an ErrorShow similar products (0) >
C921003 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
