NXP S912XET256W1MAG
| Manufacturer | |
| MPN | S912XET256W1MAG |
| LCSC Part # | C921001 |
| Packaging | LQFP-144(20x20) |
| Customer # | |
| Key Attributes | HCS12X 16 Bit 50MHz 119 LQFP-144(20x20) Microcontrollers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | LQFP-144(20x20) | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 1.72V~5.5V | |
| Program Memory Type | FLASH | |
| EEPROM | 4KB | |
| Program Storage Size | 256KB | |
| CPU Core | HCS12X | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 50MHz | |
| Oscillator Type | External | |
| Number of I/O | 119 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 60 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Features referenced in Section 1.1.1 of Chapter 1, but no specific feature details are provided in the document
- Features referenced in Section 2.1.2 of Chapter 2, but no specific feature details are provided in the document
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 15.753 | $ 15.75 |
| 10+ | $ 14.0756 | $ 140.76 |
| 30+ | $ 13.0527 | $ 391.58 |
| 100+ | $ 12.1955 | $ 1219.55 |
Standard Packaging60/Full Tray | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
