onsemi BAT54ALT1G
| Manufacturer | |
| MPN | BAT54ALT1G |
| LCSC Part # | C92068 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 30V SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | onsemi | |
| Packaging | SOT-23 | |
| Reverse Leakage Current (Ir) | 2uA@25V | |
| Diode Configuration | 1 Pair Common Anode | |
| Voltage - DC Reverse(Vr) | 30V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Non-Repetitive Peak Forward Surge Current | 600mA | |
| Current - Rectified | 100mA | |
| Voltage - Forward(Vf@If) | 800mV@100mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 34,440
34,440 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0294 | $ 0.59 |
| 200+ | $ 0.023 | $ 4.60 |
| 600+ | $ 0.0194 | $ 11.64 |
| 3,000+ | $ 0.0157 | $ 47.10 |
| 9,000+ | $ 0.0139 | $ 125.10 |
| 21,000+ | $ 0.0129 | $ 270.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | onsemi | |
| Packaging | SOT-23 | |
| Reverse Leakage Current (Ir) | 2uA@25V | |
| Diode Configuration | 1 Pair Common Anode | |
| Voltage - DC Reverse(Vr) | 30V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Non-Repetitive Peak Forward Surge Current | 600mA | |
| Current - Rectified | 100mA | |
| Voltage - Forward(Vf@If) | 800mV@100mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



