onsemi MUR1620CTG
| Manufacturer | |
| MPN | MUR1620CTG |
| LCSC Part # | C9206 |
| Packaging | TO-220AB |
| Customer # | |
| Key Attributes | Diode 200V 8A TO-220AB |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | onsemi | |
| Packaging | TO-220AB | |
| Reverse Leakage Current (Ir) | 5uA@200V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Pd - Power Dissipation | - | |
| Reverse Recovery Time (trr) | 35ns | |
| Voltage - DC Reverse(Vr) | 200V | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Non-Repetitive Peak Forward Surge Current | 100A | |
| Current - Rectified | 8A | |
| Voltage - Forward(Vf@If) | 975mV@8A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 719
719 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8082 | $ 0.81 |
| 10+ | $ 0.6505 | $ 6.51 |
| 50+ | $ 0.5367 | $ 26.84 |
| 100+ | $ 0.4586 | $ 45.86 |
| 500+ | $ 0.4115 | $ 205.75 |
| 1,000+ | $ 0.3871 | $ 387.10 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | onsemi | |
| Packaging | TO-220AB | |
| Reverse Leakage Current (Ir) | 5uA@200V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Pd - Power Dissipation | - | |
| Reverse Recovery Time (trr) | 35ns | |
| Voltage - DC Reverse(Vr) | 200V | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Non-Repetitive Peak Forward Surge Current | 100A | |
| Current - Rectified | 8A | |
| Voltage - Forward(Vf@If) | 975mV@8A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
C9206 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |


