TDK NTCG104BH103JT1
| Manufacturer | |
| Mfr. Part # | NTCG104BH103JT1 |
| LCSC Part # | C92039 |
| Package | 0402 |
| Customer # | |
| Key Attributes | THERMISTOR NTC 10kΩ 4067K 0402 |
| Description | NTC Thermistor 10kΩ Surface Mount 0402 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | TDK | |
| Package | 0402 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
8,190 
8,190
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0523 $ 0.0508 | $ 0.51 |
100+ | $ 0.0412 $ 0.0400 | $ 4.00 |
300+ | $ 0.0356 $ 0.0346 | $ 10.38 |
1,000+ | $ 0.0315 $ 0.0306 | $ 30.60 |
5,000+ | $ 0.0281 $ 0.0273 | $ 136.50 |
10,000+ | $ 0.0265 $ 0.0258 | $ 258.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$