LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BORN SD05T1G-N product image
  • SD05T1G-N thumbnail 1
  • SD05T1G-N thumbnail 2
  • SD05T1G-N thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BORN SD05T1G-NRoHS

Manufacturer
BORNAsian Brands
MPN
SD05T1G-N
LCSC Part #
C920318
Packaging
SOD-323
Customer #
Key Attributes
ESD DIODE 5VWM 19VC SOD-323
Datasheetpdf iconBORN SD05T1G-N
In-Stock: 2,680
2,680 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0471$ 0.24
50+$ 0.0377$ 1.89
150+$ 0.033$ 4.95
500+$ 0.0295$ 14.75
3,000+$ 0.0267$ 80.10
6,000+$ 0.0253$ 151.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerBORN
PackagingSOD-323
Clamping Voltage19V
Peak Pulse Current (Ipp)17A@8/20us
Peak Pulse Power Dissipation (Ppp)350W@8/20us
Voltage - Breakdown6V
typeESD
Reverse Leakage Current (Ir)1uA
PolarityUnidirectional
Reverse Stand-Off Voltage (Vrwm)5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • 350Watts peak pulse power (tp = 8/20μs)
  • Unidirectional configurations
  • Solid-state silicon-avalanche technology
  • Low clamping voltage
  • Low leakage current
  • IEC 61000 - 4 - 2 ±30kV contact ±30kV air
  • IEC 61000 - 4 - 4 (EFT) 40A (5/50ns)
  • IEC 61000 - 4 - 5 (Lightning) 17A (8/20μs)

Applications

AI Translation
  • USB Vbus
  • Power Line
  • Power management