BORN TPD4E05U06DQAR-N
| Manufacturer | BORNAsian Brands |
| MPN | TPD4E05U06DQAR-N |
| LCSC Part # | C920310 |
| Packaging | DFN-10(2.5x1.0) |
| Customer # | |
| Key Attributes | 5VWM DFN-10(2.5x1.0) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | BORN | |
| Packaging | DFN-10(2.5x1.0) | |
| Clamping Voltage | 10V | |
| Peak Pulse Current (Ipp) | 3.5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 60W@8/20us | |
| Voltage - Breakdown | 7.8V | |
| Reverse Leakage Current (Ir) | 500nA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 60Watts peak pulse power (tp = 8/20μs)
- Unidirectional configurations
- Solid-state silicon-avalanche technology
- Low clamping voltage
- Low leakage current
- Low capacitance Cj = 0.3pF typ. (I/O to I/O)
- IEC 61000-4-2 ±15kV contact, ±20kV air
- IEC 61000-4-4 (EFT) 40A (5/50ns)
- IEC 61000-4-5 (Lightning) 3.5A (8/20μs)
Applications
AI Translation
- USB3.0
- USB2.0
- Ethernet
- HDMI 2.0
- Displayport 1.3
- eSATA
- Unified Display interface
- Digital Visual Interface
- High speed serial interface
In-Stock: 24,060
24,060 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0689 | $ 0.69 |
| 100+ | $ 0.0549 | $ 5.49 |
| 300+ | $ 0.0479 | $ 14.37 |
| 3,000+ | $ 0.038 | $ 114.00 |
| 6,000+ | $ 0.0338 | $ 202.80 |
| 9,000+ | $ 0.0317 | $ 285.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | BORN | |
| Packaging | DFN-10(2.5x1.0) | |
| Clamping Voltage | 10V | |
| Peak Pulse Current (Ipp) | 3.5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 60W@8/20us | |
| Voltage - Breakdown | 7.8V | |
| Reverse Leakage Current (Ir) | 500nA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 60Watts peak pulse power (tp = 8/20μs)
- Unidirectional configurations
- Solid-state silicon-avalanche technology
- Low clamping voltage
- Low leakage current
- Low capacitance Cj = 0.3pF typ. (I/O to I/O)
- IEC 61000-4-2 ±15kV contact, ±20kV air
- IEC 61000-4-4 (EFT) 40A (5/50ns)
- IEC 61000-4-5 (Lightning) 3.5A (8/20μs)
Applications
AI Translation
- USB3.0
- USB2.0
- Ethernet
- HDMI 2.0
- Displayport 1.3
- eSATA
- Unified Display interface
- Digital Visual Interface
- High speed serial interface
C920310 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



