Coilcraft XAL5030-222MEC
| Manufacturer | |
| MPN | XAL5030-222MEC |
| LCSC Part # | C920280 |
| Packaging | SMD,5.4x5.2mm |
| Customer # | |
| Key Attributes | FIXED IND 2200nH SMD,5.2x5.4mm |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilcraft | |
| Packaging | SMD,5.4x5.2mm | |
| Current Rating | 9.7A | |
| Inductance | 2.2uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 9.2A | |
| DC Resistance(DCR) | 13.2mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilcraft | |
| Packaging | SMD,5.4x5.2mm | |
| Current Rating | 9.7A |
| Type | Description | |
|---|---|---|
| Inductance | 2.2uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 9.2A | |
| DC Resistance(DCR) | 13.2mΩ |
Report an ErrorShow similar products (0) >
In-Stock: 1,026
1,026 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.9244 | $ 5.92 |
| 10+ | $ 5.2002 | $ 52.00 |
| 30+ | $ 4.7689 | $ 143.07 |
| 100+ | $ 4.3343 | $ 433.43 |
| 400+ | $ 4.1325 | $ 1653.00 |
| 800+ | $ 4.043 | $ 3234.40 |
Standard Packaging400/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilcraft | |
| Packaging | SMD,5.4x5.2mm | |
| Current Rating | 9.7A | |
| Inductance | 2.2uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 9.2A | |
| DC Resistance(DCR) | 13.2mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilcraft | |
| Packaging | SMD,5.4x5.2mm | |
| Current Rating | 9.7A |
| Type | Description | |
|---|---|---|
| Inductance | 2.2uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 9.2A | |
| DC Resistance(DCR) | 13.2mΩ |
Report an ErrorShow similar products (0) >
C920280 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



