SHARP PC817X1NSZ1B
| Manufacturer | |
| Mfr. Part # | PC817X1NSZ1B |
| LCSC Part # | C920275 |
| Package | DIP-4 |
| Customer # | |
| Description | 50mA 1.2V DIP-4 Transistor, Photovoltaic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | SHARP | |
| Package | DIP-4 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.1698 | $ 0.85 |
50+ | $ 0.1376 | $ 6.88 |
200+ | $ 0.1106 | $ 22.12 |
500+ | $ 0.0934 | $ 46.70 |
2,000+ | $ 0.0857 | $ 171.40 |
4,000+ | $ 0.0811 | $ 324.40 |
Standard Packaging 100/Full
Tube | ||