SHARP PC367NJ0000F
| Manufacturer | |
| MPN | PC367NJ0000F |
| LCSC Part # | C920273 |
| Packaging | SO-4-175mil |
| Customer # | |
| Key Attributes | 50mA 200mV@10mA,1mA 80V 6V 1.2V DC SO-4-175mil Transistor, Photovoltaic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | SHARP | |
| Packaging | SO-4-175mil | |
| Fall time | 3us | |
| Output Current | 50mA | |
| Vce Saturation(VCE(sat)) | 200mV@10mA,1mA | |
| Load Voltage | 80V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | 500%;100% | |
| Voltage - Forward(Vf) | 1.2V | |
| Forward Current(If) | 10mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 170mW | |
| Operating Temperature | -30℃~+100℃ | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
PC367NJ0000F contains an IRED optically coupled to a phototransistor. It is packaged in a 4-pin mini-flat. Low input current type. Input-output isolation voltage(rms) is 3.75 kV. Collector-emitter voltage is 80V and CTR is 100% to 500% at input current of 0.5 mA.
Features
AI Translation
- 4-pin Mini-flat package
- Double transfer mold package (Ideal for Flow Soldering)
- Low input current type (IF = 0.5 mA)
- High collector-emitter voltage (VCEO: 80V)
- High noise immunity due to high common mode rejection voltage (CMR : MIN. 10 kV/μs)
- High isolation voltage between input and output (Viso(rms): 3.75 kV)
- RoHS directive compliant
Applications
AI Translation
- Programmable controllers
- Facsimiles
- Telephones
In-Stock: 126
126 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1329 | $ 1.13 |
| 10+ | $ 1.1069 | $ 11.07 |
| 30+ | $ 1.0906 | $ 32.72 |
| 100+ | $ 1.0727 | $ 107.27 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | SHARP | |
| Packaging | SO-4-175mil | |
| Fall time | 3us | |
| Output Current | 50mA | |
| Vce Saturation(VCE(sat)) | 200mV@10mA,1mA | |
| Load Voltage | 80V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | 500%;100% | |
| Voltage - Forward(Vf) | 1.2V | |
| Forward Current(If) | 10mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 170mW | |
| Operating Temperature | -30℃~+100℃ | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
PC367NJ0000F contains an IRED optically coupled to a phototransistor. It is packaged in a 4-pin mini-flat. Low input current type. Input-output isolation voltage(rms) is 3.75 kV. Collector-emitter voltage is 80V and CTR is 100% to 500% at input current of 0.5 mA.
Features
AI Translation
- 4-pin Mini-flat package
- Double transfer mold package (Ideal for Flow Soldering)
- Low input current type (IF = 0.5 mA)
- High collector-emitter voltage (VCEO: 80V)
- High noise immunity due to high common mode rejection voltage (CMR : MIN. 10 kV/μs)
- High isolation voltage between input and output (Viso(rms): 3.75 kV)
- RoHS directive compliant
Applications
AI Translation
- Programmable controllers
- Facsimiles
- Telephones
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



