TOSHIBA TLP620-4GB
| Manufacturer | |
| MPN | TLP620-4GB |
| LCSC Part # | C9202 |
| Packaging | DIP-16 |
| Customer # | |
| Key Attributes | 10mA 200mV@1mA,0.2mA 55V 1.15V AC,DC DIP-16 Transistor, Photovoltaic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | TOSHIBA | |
| Packaging | DIP-16 | |
| Output Current | 10mA | |
| Fall time | 3us | |
| Rise time | 2us | |
| Vce Saturation(VCE(sat)) | 200mV@1mA,0.2mA | |
| Load Voltage | 55V | |
| Voltage - Forward(Vf) | 1.15V | |
| Current transfer ratio | 600%;100% | |
| Forward Current(If) | 16mA | |
| Number of Channels | 4 | |
| Total Power Dissipation(Pd) | 150mW | |
| Operating Temperature | -25℃~+85℃ | |
| Output Type | Phototransistor | |
| Input type | AC,DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | Integrated anti-parallel LED |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 203
203 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.7197 | $ 4.72 |
| 10+ | $ 3.9999 | $ 40.00 |
| 25+ | $ 3.5716 | $ 89.29 |
| 100+ | $ 3.1383 | $ 313.83 |
| 500+ | $ 2.9397 | $ 1469.85 |
| 1,000+ | $ 2.8485 | $ 2848.50 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | TOSHIBA | |
| Packaging | DIP-16 | |
| Output Current | 10mA | |
| Fall time | 3us | |
| Rise time | 2us | |
| Vce Saturation(VCE(sat)) | 200mV@1mA,0.2mA | |
| Load Voltage | 55V | |
| Voltage - Forward(Vf) | 1.15V | |
| Current transfer ratio | 600%;100% | |
| Forward Current(If) | 16mA | |
| Number of Channels | 4 | |
| Total Power Dissipation(Pd) | 150mW | |
| Operating Temperature | -25℃~+85℃ | |
| Output Type | Phototransistor | |
| Input type | AC,DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | Integrated anti-parallel LED |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



