Slkor SMF12A
| Manufacturer |
Slkor
Asian Brands |
| Mfr. Part # | SMF12A |
| LCSC Part # | C920179 |
| Package | SOD-123FL |
| Customer # | |
| Key Attributes | TVS DIODE 12VWM 19.9VC SOD-123FL |
| Description | 10.1A 200W@10/1000us 19.9V 14.7V Unidirectional 12V SOD-123FL TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Slkor | |
| Package | SOD-123FL |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,080 
1,080
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0234 $ 0.0141 | $ 0.28 |
200+ | $ 0.0184 $ 0.0111 | $ 2.22 |
600+ | $ 0.0157 $ 0.0095 | $ 5.70 |
3,000+ | $ 0.0134 $ 0.0081 | $ 24.30 |
9,000+ | $ 0.0119 $ 0.0072 | $ 64.80 |
21,000+ | $ 0.0112 $ 0.0068 | $ 142.80 |
39,000+ | $ 0.011 $ 0.0066 | $ 257.40 |
81,000+ | $ 0.0109 $ 0.0066 | $ 534.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$