LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
OB OB2225MCP product image
  • OB2225MCP thumbnail 1
  • OB2225MCP thumbnail 2
  • OB2225MCP thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

OB OB2225MCPRoHS

Manufacturer
OBAsian Brands
MPN
OB2225MCP
LCSC Part #
C92008
Packaging
SOP-8
Customer #
Key Attributes
High Precision Low Cost Power Switch
Datasheetpdf iconOB OB2225MCP
In-Stock: 4,000
4,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.219$ 1.10
50+$ 0.1698$ 8.49
150+$ 0.1487$ 22.31
500+$ 0.1224$ 61.20
2,500+$ 0.1106$ 276.50
4,000+$ 0.1036$ 414.40
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers
ManufacturerOB
PackagingSOP-8
Operating Temperature-40℃~+85℃
Output Current200mA
Frequency - Switching36kHz~44kHz
Pd - Power Dissipation-
Voltage - Breakdown700V
Voltage - Supply5.5V~12V
TopologyBuck;Buck-Boost
FeaturesConstant Voltage (CV);Soft-start;Over Voltage Protection;Short Circuit Protection;Overtemperature protection (OTP);Under Voltage Protection
Output Voltage12V
Duty Cycle(Max)15%
Feedback System-
Working Mode-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

OB2225M is a high performance, high precision and low cost PWM Power switch for non-isolated buck and buck-boost application. It combines a dedicated current mode PWM controller with a high voltage power Bipolar in SOP8 package. Its built-in error amplifier is optimized for good overshoot and dynamic response for low cost and component count. With precise inner resistor divider, precise reference of EA, constant voltage regulation of 12V at universal AC input can be guaranteed. Frequency reduction and burst mode control is implemented for high efficiency at light load. Good EMI performance is achieved with On-Bright proprietary frequency shuffling technique and soft base driver design. Low startup current and low operating current contribute to a reliable power on startup and low standby power consumption with OB2225M. Constant power operation is supported at over load application with OB2225M, which makes it suitable for small home appliance application where instant large power consumption is required such as start-up of a fan.

Features

AI Translation
  • Universal AC input range and 12V output voltage
  • Constant power mode operation at over load application
  • Low cost and less BOM for buck and buckboost applications
  • Current mode control
  • 40kHz (typical) maximum switching frequency
  • Frequency-reduction and burst mode control for high efficiency
  • Frequency shuffling for EMI improvement
  • Power on soft-start
  • Built-in Leading Edge Blanking (LEB)
  • Cycle-by-cycle current limiting
  • Output short-circuit protection
  • VDD Under Voltage Lockout with Hysteresis
  • VDD OVP
  • On-Chip OTP

Applications

AI Translation
  • Low power AC/DC offline SMPS for Small home appliance
  • Linear regulator/RCC replacement