LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
AKM AK4490EQ product image
  • AK4490EQ thumbnail 1
  • AK4490EQ thumbnail 2
  • AK4490EQ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

AKM AK4490EQ

Manufacturer
MPN
AK4490EQ
LCSC Part #
C91964
Packaging
LQFP-48(7x7)
Customer #
Key Attributes
3V~3.6V LQFP-48(7x7) Digital to Analog Converters (DAC) RoHS
DatasheetAKM AK4490EQ
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.83$ 6.83
10+$ 5.9092$ 59.09
30+$ 5.34$ 160.20
100+$ 4.8695$ 486.95
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC)
ManufacturerAKM
PackagingLQFP-48(7x7)
Settling Time-
Quiescent Current (Iq)-
Operating Temperature-40℃~+85℃
Voltage - Supply3V~3.6V
FunctionDifferential output;Power-down mode
Integral non - linearity-
Number of Channels2
Resolution (Bits)32;768kHz
Interface TypeI2C;I2S

Introduction

AI Translation

AK4490 is a new generation Premium 32-bit 2ch DAC with new technologies, achieving industry’s leading level low distortion characteristics and wide dynamic range. The AK4490 integrates a newly developed switched capacitor filter “OSR Doubler”, making it capable of supporting wide range signals and achieving low out-of-band noise while realizing low power consumption. Moreover, the AK4490 has five types of 32-bit digital filters, realizing simple and flexible sound tuning in wide range of applications. The AK4490 accepts up to 768kHz PCM data and 11.2MHz DSD data, ideal for a high-resolution audio source playback that are becoming widespread in network audios, USB-DACs and Car Audio Systems.

Features

AI Translation
  • 256x Over sampling
  • Sampling Rate: 30kHz ~ 768kHz
  • 32-bit 8x Digital Filter - Ripple: ±0.005dB, Attenuation: 100dB - Short Delay Sharp Roll-off, GD=6.25/fs - Short Delay Slow Roll-off, GD=5.3/fs - Sharp Roll-off - Slow Roll-off - Super Slow Roll-off
  • High Tolerance to Clock Jitter
  • Low Distortion Differential Output
  • 2.8MHz, 5.6MHz and 11.2MHz DSD Input Support - Filter (fc=50kHz, fc=150kHz, 2.8MHz mode)
  • Digital De-emphasis for 32, 44.1, 48kHz sampling
  • Soft Mute
  • Digital Attenuator (255 levels and 0.5dB step)
  • Mono Mode
  • External Digital Filter Mode
  • THD+N: -112dB
  • DR, S/N: 120dB (Mono mode: 123dB)
  • I/F Format: 24/32bit MSB justified, 16/20/24/32bit LSB justified, I²S, DSD
  • Master Clock: 30kHz ~ 32kHz: 1152fs 30kHz ~ 54kHz: 512fs or 768fs 30kHz ~ 108kHz: 256fs or 384fs 108kHz ~ 216kHz: 128fs or 192fs ~ 384kHz: 64fs or 128fs ~ 768kHz: 64fs
  • Power Supply: DVDD ~ AVDD=3.0 ~ 3.6V, VDD1/2=4.75 ~ 7.2V
  • Digital Input Level: CMOS
  • Package: 48-pin LQFP

Applications

AI Translation
  • AV Receivers
  • CD/SACD player
  • Network Audios
  • USB DACs
  • USB Headphones
  • Sound Plates/Bars
  • Car Audios
  • Automotive External Amplifiers
  • Measurement Equipment
  • Control Systems
  • Public Audios (PA)
  • Smart Cellular Phones
  • IC-Recorders
  • Bluetooth Headphones
  • HD Audio/Voice Conference Systems