LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Doeshare DT1T5G-B product image
  • DT1T5G-B thumbnail 1
  • DT1T5G-B thumbnail 2
  • DT1T5G-B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Doeshare DT1T5G-B

Manufacturer
DoeshareAsian Brands
MPN
DT1T5G-B
LCSC Part #
C919178
Packaging
SOT-223-3
Customer #
Key Attributes
5mA 5mA 800V 1 TRIAC SOT-223-3 TRIACs
DatasheetDoeshare DT1T5G-B
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Not available now
Minimum: 10Multiple: 10Sales Unit: Piece

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerDoeshare
PackagingSOT-223-3
Operating Temperature-40℃~+125℃
Holding Current (Ih)5mA
Current - Gate Trigger(Igt)5mA
Voltage - On State(Vtm)1.56V
Average Gate Power Dissipation (PG(AV))-
Current - On State(It(RMS))1A
Peak off - state voltage(Vdrm)800V
Current - Surge(Itsm@f)9A
SCR Type1 TRIAC
Gate Trigger Voltage (Vgt)1V

Introduction

AI Translation

This product TRAIC is a sensitive gate for third quadrant used in TO-92 & SOT-223, These products are high commutation performance without snubber circuit. It can be triggered by logic level input.

Features

AI Translation
  • Passivated die for reliability and uniformity
  • Three-quadrant triggering TRIAC
  • Over 1000V/ 800V VDRM/VRRM
  • Low level triggering and holding characteristics
  • Logic control compatible
  • “Green” molding compound, UL flammability classification 94V-0, (No Br. Sb. CI)
  • Lead free in RoHS II 2015/863/EU compliant
  • Moisture sensitivity meets industry standard IPC/JEDEC J-STD-020

Applications

AI Translation
  • General purpose motor control
  • Small loads in fan control
  • Solenoid drivers
  • LED Dimming
  • Digital control drivers