ALPSALPINE RKJXV122400R
| Manufacturer | |
| MPN | RKJXV122400R |
| LCSC Part # | C918854 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | POT 10kΩ 125mW Through Hole |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | ALPSALPINE | |
| Packaging | Through Hole | |
| Voltage Rating | 5V | |
| Tolerance | ±5% | |
| Power(Watts) | 125mW | |
| Number of Turns | - | |
| Resistance | 10kΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | ALPSALPINE | |
| Packaging | Through Hole | |
| Voltage Rating | 5V |
| Type | Description | |
|---|---|---|
| Tolerance | ±5% | |
| Power(Watts) | 125mW | |
| Number of Turns | - | |
| Resistance | 10kΩ |
Report an ErrorShow similar products (0) >
In-Stock: 5,861
5,861 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.3144 | $ 1.31 |
| 10+ | $ 1.0691 | $ 10.69 |
| 30+ | $ 0.9342 | $ 28.03 |
| 142+ | $ 0.7815 | $ 110.97 |
| 568+ | $ 0.7133 | $ 405.15 |
| 994+ | $ 0.6824 | $ 678.31 |
Standard Packaging142/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | ALPSALPINE | |
| Packaging | Through Hole | |
| Voltage Rating | 5V | |
| Tolerance | ±5% | |
| Power(Watts) | 125mW | |
| Number of Turns | - | |
| Resistance | 10kΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | ALPSALPINE | |
| Packaging | Through Hole | |
| Voltage Rating | 5V |
| Type | Description | |
|---|---|---|
| Tolerance | ±5% | |
| Power(Watts) | 125mW | |
| Number of Turns | - | |
| Resistance | 10kΩ |
Report an ErrorShow similar products (0) >
C918854 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



