DORABO DB125-2.54-2P-GN-S
| Manufacturer | DORABOAsian Brands |
| MPN | DB125-2.54-2P-GN-S |
| LCSC Part # | C918120 |
| Packaging | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | TERM BLK 2POS 2.54mm TH |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | DORABO | |
| Packaging | Through Hole,P=2.54mm | |
| Wire Gauge - mm2 | 1 | |
| Operating Temperature | -40℃~+105℃ | |
| Current Rating | 7A | |
| Number of Positions or Pins | 1x2P | |
| Voltage Rating (Max) | 150V | |
| Color | Green | |
| Number of Pins | 2P | |
| Wire Gauge - AWG | 18~26 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 2 | |
| Number of Rows | 1 | |
| Pitch | 2.54mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 21,325
21,325 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2358$ 0.2099 | $ 1.05 |
| 50+ | $ 0.1903$ 0.1694 | $ 8.47 |
| 150+ | $ 0.1708$ 0.1521 | $ 22.82 |
| 500+ | $ 0.1465$ 0.1304 | $ 65.20 |
| 2,000+ | $ 0.1122$ 0.0999 | $ 199.80 |
| 4,000+ | $ 0.1057$ 0.0941 | $ 376.40 |
Standard Packaging2000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | DORABO | |
| Packaging | Through Hole,P=2.54mm | |
| Wire Gauge - mm2 | 1 | |
| Operating Temperature | -40℃~+105℃ | |
| Current Rating | 7A | |
| Number of Positions or Pins | 1x2P | |
| Voltage Rating (Max) | 150V | |
| Color | Green | |
| Number of Pins | 2P | |
| Wire Gauge - AWG | 18~26 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 2 | |
| Number of Rows | 1 | |
| Pitch | 2.54mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



