LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XKB Connection X2026WVS-2x04S-9TSN product image
  • X2026WVS-2x04S-9TSN thumbnail 1
  • X2026WVS-2x04S-9TSN thumbnail 2
  • X2026WVS-2x04S-9TSN thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XKB Connection X2026WVS-2x04S-9TSN

Manufacturer
XKB ConnectionAsian Brands
MPN
X2026WVS-2x04S-9TSN
LCSC Part #
C917538
Packaging
SMD,P=2mm
Customer #
Key Attributes
CONN HEADER SMD 8POS 2mm
DatasheetXKB Connection X2026WVS-2x04S-9TSN
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.2932$ 1.47
50+$ 0.2353$ 11.77
150+$ 0.2105$ 31.58
500+$ 0.16$ 80.00
2,500+$ 0.1462$ 365.50
5,000+$ 0.1379$ 689.50
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerXKB Connection
PackagingSMD,P=2mm
Connector TypeSurface Mount,Vertical
Reference Series-
Voltage Rating (Max)250V
Contact MaterialBrass
Number of PINs Per Row4
Number of Rows2
Pitch2mm
Flame Retardant RatingUL94V-0
Current Rating3A
Number of PINs8P
Contact PlatingTin
Operating Temperature-25℃~+85℃
Plastic MaterialPA9T
Row Spacing2mm
Pin Structure2x4P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.