baocheng MBR20100CT
| Manufacturer |
baocheng
Asian Brands |
| Mfr. Part # | MBR20100CT |
| LCSC Part # | C917405 |
| Package | TO-220 |
| Customer # | |
| Key Attributes | DIODE ARR SCHOTTKY 100V TO-220 |
| Description | Diode Array 1 Pair Common Cathode 100V 20A Through Hole TO-220 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | baocheng | |
| Package | TO-220 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
415 
415
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3206 | $ 1.60 |
50+ | $ 0.2518 | $ 12.59 |
150+ | $ 0.2223 | $ 33.35 |
500+ | $ 0.1855 | $ 92.75 |
2,000+ | $ 0.1691 | $ 338.20 |
5,000+ | $ 0.1592 | $ 796.00 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$