TI UC2845AQD8R
| Manufacturer | |
| MPN | UC2845AQD8R |
| LCSC Part # | C91739 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | UC2842A/3A/4A/5A series control ICs: High-efficiency solutions for offline and DC-DC converters |
| Datasheet | TI UC2845AQD8R |
| RoHS Compliance | 2 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Synchronous Rectifier | - | |
| Output Current | 1A | |
| Output Type | Adjustable | |
| Function | Cycle-by-cycle current limiting;-;Overcurrent Protection | |
| Frequency - Switching | - | |
| Number of Outputs | 1 | |
| Switch Tube (Built-In/External) | External | |
| Output Voltage | - | |
| Quiescent Current | 11mA | |
| Operating Temperature | -40℃~+125℃ | |
| Operating Voltage | 7V~30V | |
| Topology | Flyback |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Synchronous Rectifier | - | |
| Output Current | 1A | |
| Output Type | Adjustable | |
| Function | Cycle-by-cycle current limiting;-;Overcurrent Protection | |
| Frequency - Switching | - |
| Type | Description | |
|---|---|---|
| Number of Outputs | 1 | |
| Switch Tube (Built-In/External) | External | |
| Output Voltage | - | |
| Quiescent Current | 11mA | |
| Operating Temperature | -40℃~+125℃ | |
| Operating Voltage | 7V~30V | |
| Topology | Flyback |
Introduction
The UC2842A/3A/4A/5A family of control ICs is a pin for pin compatible improved version of the UC2842/3/4/5 family. Providing the necessary features to control current mode switched mode power supplies, this family has the following improved features. Start up current is guaranteed to be less than 0.5 mA. Oscillator discharge is trimmed to 8.3 mA. During under voltage lockout, the output stage can sink at least 10 mA at less than 1.2 V for VCC over 5 V.
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Synchronous Rectifier | - | |
| Output Current | 1A | |
| Output Type | Adjustable | |
| Function | Cycle-by-cycle current limiting;-;Overcurrent Protection | |
| Frequency - Switching | - | |
| Number of Outputs | 1 | |
| Switch Tube (Built-In/External) | External | |
| Output Voltage | - | |
| Quiescent Current | 11mA | |
| Operating Temperature | -40℃~+125℃ | |
| Operating Voltage | 7V~30V | |
| Topology | Flyback |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Synchronous Rectifier | - | |
| Output Current | 1A | |
| Output Type | Adjustable | |
| Function | Cycle-by-cycle current limiting;-;Overcurrent Protection | |
| Frequency - Switching | - |
| Type | Description | |
|---|---|---|
| Number of Outputs | 1 | |
| Switch Tube (Built-In/External) | External | |
| Output Voltage | - | |
| Quiescent Current | 11mA | |
| Operating Temperature | -40℃~+125℃ | |
| Operating Voltage | 7V~30V | |
| Topology | Flyback |
Introduction
The UC2842A/3A/4A/5A family of control ICs is a pin for pin compatible improved version of the UC2842/3/4/5 family. Providing the necessary features to control current mode switched mode power supplies, this family has the following improved features. Start up current is guaranteed to be less than 0.5 mA. Oscillator discharge is trimmed to 8.3 mA. During under voltage lockout, the output stage can sink at least 10 mA at less than 1.2 V for VCC over 5 V.
C91739 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



