Ceaiya MAI4012A-8R2MT
| Manufacturer |
Ceaiya
Asian Brands |
| Mfr. Part # | MAI4012A-8R2MT |
| LCSC Part # | C917376 |
| Package | SMD,4x4mm |
| Customer # | |
| Key Attributes | FIXED IND 8.2uH 1.46A 210mΩ SMD,4x4mm |
| Description | 1.46A 8.2uH ±20% 1.58A 210mΩ SMD,4x4mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Ceaiya | |
| Package | SMD,4x4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4500 |
| Sales Unit | Piece |
In-Stock:
4,440 
4,440
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0718 $ 0.0683 | $ 0.68 |
100+ | $ 0.057 $ 0.0542 | $ 5.42 |
300+ | $ 0.0495 $ 0.0471 | $ 14.13 |
1,000+ | $ 0.044 $ 0.0418 | $ 41.80 |
4,500+ | $ 0.0379 $ 0.0361 | $ 162.45 |
9,000+ | $ 0.0356 $ 0.0339 | $ 305.10 |
Standard Packaging 4500/Full
Reel | ||
Better price for more quantity?
$