Ceaiya CMPI0630-3R3M
| Manufacturer | CeaiyaAsian Brands |
| MPN | CMPI0630-3R3M |
| LCSC Part # | C917351 |
| Packaging | SMD,7.1x6.6mm |
| Customer # | |
| Key Attributes | FIXED IND 3.3uH 6.5A 27.5mΩ SMD,7.1x6.6mm |
| Datasheet | Ceaiya CMPI0630-3R3M |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Ceaiya | |
| Packaging | SMD,7.1x6.6mm | |
| Current Rating | 6.5A | |
| Inductance | 3.3uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 9.5A | |
| DC Resistance(DCR) | 27.5mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Ceaiya | |
| Packaging | SMD,7.1x6.6mm | |
| Current Rating | 6.5A |
| Type | Description | |
|---|---|---|
| Inductance | 3.3uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 9.5A | |
| DC Resistance(DCR) | 27.5mΩ |
Help & FeedbackShow similar products (0) >
In-Stock: 170
170 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0816$ 0.0776 | $ 0.39 |
| 50+ | $ 0.0645$ 0.0613 | $ 3.07 |
| 150+ | $ 0.056$ 0.0532 | $ 7.98 |
| 1,500+ | $ 0.0496$ 0.0472 | $ 70.80 |
| 3,000+ | $ 0.0445$ 0.0423 | $ 126.90 |
| 4,500+ | $ 0.0419$ 0.0399 | $ 179.55 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Ceaiya | |
| Packaging | SMD,7.1x6.6mm | |
| Current Rating | 6.5A | |
| Inductance | 3.3uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 9.5A | |
| DC Resistance(DCR) | 27.5mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Ceaiya | |
| Packaging | SMD,7.1x6.6mm | |
| Current Rating | 6.5A |
| Type | Description | |
|---|---|---|
| Inductance | 3.3uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 9.5A | |
| DC Resistance(DCR) | 27.5mΩ |
Help & FeedbackShow similar products (0) >
C917351 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



