ADI AD2S1205WSTZ
| Manufacturer | |
| MPN | AD2S1205WSTZ |
| LCSC Part # | C91729 |
| Packaging | LQFP-44(10x10) |
| Customer # | |
| Key Attributes | 12-Bit RDC Devices with Reference Oscillator |
| Datasheet | |
| RoHS Compliance | 2 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | ADI | |
| Packaging | LQFP-44(10x10) | |
| Features | Programmable gain | |
| Number of Channels | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | SPI | |
| ChipType | Angle-to-digital converter | |
| DNL (LSB) | 0.3LSB | |
| Voltage - Supply | 4.75V~5.25V | |
| Quiescent Current | - | |
| ADC architecture | - | |
| Integral non - linearity | 2LSB | |
| Resolution (Bits) | 12;- |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | ADI | |
| Packaging | LQFP-44(10x10) | |
| Features | Programmable gain | |
| Number of Channels | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | SPI |
| Type | Description | |
|---|---|---|
| ChipType | Angle-to-digital converter | |
| DNL (LSB) | 0.3LSB | |
| Voltage - Supply | 4.75V~5.25V | |
| Quiescent Current | - | |
| ADC architecture | - | |
| Integral non - linearity | 2LSB | |
| Resolution (Bits) | 12;- |
Introduction
The AD2S1205 is a complete 12-bit resolution tracking resolver-to-digital converter that contains an on-board programmable sinusoidal oscillator providing sine wave excitation for resolvers. The converter accepts 3.15 V p-p±27% input signals on the Sin and Cos inputs. A Type II tracking loop is employed to track the inputs and convert the input Sin and Cos information into a digital representation of the input angle and velocity. The maximum tracking rate is a function of the external clock frequency. The performance of the AD2S105 is specified across a frequency range of 8.192 MHz±25%, allowing a maximum tracking rate of 1250 rps.
Features
- Complete monolithic resolver-to-digital converter (RDC)
- Parallel and serial 12-bit data ports
- System fault detection
- ± arc minutes of accuracy
- Input signal range: 3.15 V p-p±27%
- Absolute position and velocity outputs
- 1250 rps maximum tracking rate, 12-bit resolution
- Incremental encoder emulation (1024 pulses/rev)
- Programmable sinusoidal oscillator on board
- Single-supply operation (5.00 V±5%)
- -40°C to +125°C temperature rating
- 44-lead LQFP
- 4 kV ESD protection
- Qualified for automotive applications
Applications
- Automotive motion sensing and control
- Hybrid-electric vehicles
- Electric power steering
- Integrated starter generator/alternator
- Industrial motor control
- Process control
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 21.2928 | $ 21.29 |
| 10+ | $ 20.477 | $ 204.77 |
| 30+ | $ 17.982 | $ 539.46 |
| 100+ | $ 16.7468 | $ 1674.68 |
Standard Packaging160/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | ADI | |
| Packaging | LQFP-44(10x10) | |
| Features | Programmable gain | |
| Number of Channels | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | SPI | |
| ChipType | Angle-to-digital converter | |
| DNL (LSB) | 0.3LSB | |
| Voltage - Supply | 4.75V~5.25V | |
| Quiescent Current | - | |
| ADC architecture | - | |
| Integral non - linearity | 2LSB | |
| Resolution (Bits) | 12;- |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | ADI | |
| Packaging | LQFP-44(10x10) | |
| Features | Programmable gain | |
| Number of Channels | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | SPI |
| Type | Description | |
|---|---|---|
| ChipType | Angle-to-digital converter | |
| DNL (LSB) | 0.3LSB | |
| Voltage - Supply | 4.75V~5.25V | |
| Quiescent Current | - | |
| ADC architecture | - | |
| Integral non - linearity | 2LSB | |
| Resolution (Bits) | 12;- |
Introduction
The AD2S1205 is a complete 12-bit resolution tracking resolver-to-digital converter that contains an on-board programmable sinusoidal oscillator providing sine wave excitation for resolvers. The converter accepts 3.15 V p-p±27% input signals on the Sin and Cos inputs. A Type II tracking loop is employed to track the inputs and convert the input Sin and Cos information into a digital representation of the input angle and velocity. The maximum tracking rate is a function of the external clock frequency. The performance of the AD2S105 is specified across a frequency range of 8.192 MHz±25%, allowing a maximum tracking rate of 1250 rps.
Features
- Complete monolithic resolver-to-digital converter (RDC)
- Parallel and serial 12-bit data ports
- System fault detection
- ± arc minutes of accuracy
- Input signal range: 3.15 V p-p±27%
- Absolute position and velocity outputs
- 1250 rps maximum tracking rate, 12-bit resolution
- Incremental encoder emulation (1024 pulses/rev)
- Programmable sinusoidal oscillator on board
- Single-supply operation (5.00 V±5%)
- -40°C to +125°C temperature rating
- 44-lead LQFP
- 4 kV ESD protection
- Qualified for automotive applications
Applications
- Automotive motion sensing and control
- Hybrid-electric vehicles
- Electric power steering
- Integrated starter generator/alternator
- Industrial motor control
- Process control
C91729 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



