TI SN74HC594DR
| Manufacturer | |
| MPN | SN74HC594DR |
| LCSC Part # | C91727 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | 8-Bit Shift Registers With Output Registers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | TI | |
| Packaging | SOIC-16 | |
| Operating temperature | -40℃~+85℃ | |
| Voltage - Supply | 2V~6V | |
| Output Type | Push-Pull | |
| Series | 74HC | |
| Number of Elements | 1 | |
| Output Current | 50mA | |
| Features | Asynchronous clear function | |
| Propagation Delay | 25ns@6V,50pF | |
| Function | Serial-to-Parallel |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SNx4HC594 devices contain an 8-bit serial-in, parallel-out shift register that feeds an 8-bit D-type storage register. Separate clocks and direct overriding clear (RCLR, SRCLR) inputs are provided on both the shift and storage registers. A serial (QH') output is provided for cascading purposes.
Both the shift register (SRCLK) and storage register (RCLK) clocks are positive edge triggered. If both clocks are connected together, the shift register always is one count pulse ahead of the storage register.
The parallel (QA - QH) outputs have high-current capability. QH' is a standard output.
Features
- Wide Operating Voltage Range of 2 V to 6 V
- High-Current Outputs Can Drive up to 15 LSTTL Loads
- Low Power Consumption, 80 μA Maximum ICC
- Typical tpd = 15 ns
- ±6 - mA Output Drive at 5 V
- Low Input Current of 1 μA Maximum
- 8-Bit Serial-In, Parallel-Out Shift Registers With Storage
- Independent Direct Overriding Clears on Shift and Storage Registers
- Independent Clocks for Both Shift and Storage Registers
Applications
- Pro Audio Mixer
- Elevators and Escalators
- Human Machine Interface (HMI): Industrial Monitor
- Entertainment Systems
- Grid Infrastructure: Grid Control
- Access Control and Security: DVR and DVS
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5053 | $ 0.51 |
| 10+ | $ 0.3928 | $ 3.93 |
| 30+ | $ 0.3456 | $ 10.37 |
| 100+ | $ 0.2853 | $ 28.53 |
| 500+ | $ 0.2592 | $ 129.60 |
| 1,000+ | $ 0.2429 | $ 242.90 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | TI | |
| Packaging | SOIC-16 | |
| Operating temperature | -40℃~+85℃ | |
| Voltage - Supply | 2V~6V | |
| Output Type | Push-Pull | |
| Series | 74HC | |
| Number of Elements | 1 | |
| Output Current | 50mA | |
| Features | Asynchronous clear function | |
| Propagation Delay | 25ns@6V,50pF | |
| Function | Serial-to-Parallel |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SNx4HC594 devices contain an 8-bit serial-in, parallel-out shift register that feeds an 8-bit D-type storage register. Separate clocks and direct overriding clear (RCLR, SRCLR) inputs are provided on both the shift and storage registers. A serial (QH') output is provided for cascading purposes.
Both the shift register (SRCLK) and storage register (RCLK) clocks are positive edge triggered. If both clocks are connected together, the shift register always is one count pulse ahead of the storage register.
The parallel (QA - QH) outputs have high-current capability. QH' is a standard output.
Features
- Wide Operating Voltage Range of 2 V to 6 V
- High-Current Outputs Can Drive up to 15 LSTTL Loads
- Low Power Consumption, 80 μA Maximum ICC
- Typical tpd = 15 ns
- ±6 - mA Output Drive at 5 V
- Low Input Current of 1 μA Maximum
- 8-Bit Serial-In, Parallel-Out Shift Registers With Storage
- Independent Direct Overriding Clears on Shift and Storage Registers
- Independent Clocks for Both Shift and Storage Registers
Applications
- Pro Audio Mixer
- Elevators and Escalators
- Human Machine Interface (HMI): Industrial Monitor
- Entertainment Systems
- Grid Infrastructure: Grid Control
- Access Control and Security: DVR and DVS
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



