LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
JSMSEMI MM3Z3V9BW product image
  • MM3Z3V9BW thumbnail 1
  • MM3Z3V9BW thumbnail 2
  • MM3Z3V9BW thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI MM3Z3V9BWRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
MM3Z3V9BW
LCSC Part #
C917123
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 3.9V 400mW SOD-323
Datasheetpdf iconJSMSEMI MM3Z3V9BW
In-Stock: 2,550
2,550 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0197$ 0.0158$ 0.79
500+$ 0.0154$ 0.0124$ 6.20
3,000+$ 0.013$ 0.0104$ 31.20
6,000+$ 0.0115$ 0.0092$ 55.20
24,000+$ 0.0103$ 0.0083$ 199.20
45,000+$ 0.0096$ 0.0077$ 346.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerJSMSEMI
PackagingSOD-323
Tolerance-
Pd - Power Dissipation400mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)5uA@1V
Impedance(Zzt)130Ω
Diode Configuration1 Independent
Zener Voltage(Range)3.82V~3.98V
Zener Voltage(Nom)3.9V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Wide Zener voltage selection range: 2V ~ 75V
  • Tight voltage tolerance: ±2% for B series
  • Ultra-thin package, ideal for automated assembly
  • Compliant with MSL Level 1

Applications

AI Translation
  • General voltage regulation
  • Mobile and handheld systems