LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
JSMSEMI MM3Z5V1BW product image
  • MM3Z5V1BW thumbnail 1
  • MM3Z5V1BW thumbnail 2
  • MM3Z5V1BW thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI MM3Z5V1BWRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
MM3Z5V1BW
LCSC Part #
C917109
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 5.1V 400mW SOD-323
Datasheetpdf iconJSMSEMI MM3Z5V1BW
In-Stock: 4,350
4,350 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0181$ 0.0154$ 0.77
500+$ 0.0141$ 0.0120$ 6.00
3,000+$ 0.0119$ 0.0102$ 30.60
6,000+$ 0.0106$ 0.0091$ 54.60
24,000+$ 0.0095$ 0.0081$ 194.40
45,000+$ 0.0089$ 0.0076$ 342.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerJSMSEMI
PackagingSOD-323
Tolerance±2%
Pd - Power Dissipation400mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)2uA@1.5V
Impedance(Zzt)130Ω
Diode Configuration1 Independent
Zener Voltage(Range)5V~5.2V
Zener Voltage(Nom)5.1V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Wide Zener voltage range: 2V ~ 75V
  • Tight voltage tolerance: ±2% for B series
  • Ultra-thin package, ideal for automated assembly
  • Compliant with MSL Level 1

Applications

AI Translation
  • General voltage regulation
  • Mobile and handheld systems