LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSMSEMI 1N4448W product image
  • 1N4448W thumbnail 1
  • 1N4448W thumbnail 2
  • 1N4448W thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI 1N4448WRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
1N4448W
LCSC Part #
C917031
Packaging
SOD-123
Customer #
Key Attributes
DIODE GP 75V 250mA SOD-123
Datasheetpdf iconJSMSEMI 1N4448W
In-Stock: 3,500
3,500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0179$ 0.90
500+$ 0.0139$ 6.95
3,000+$ 0.0117$ 35.10
6,000+$ 0.0104$ 62.40
24,000+$ 0.0093$ 223.20
45,000+$ 0.0087$ 391.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerJSMSEMI
PackagingSOD-123
Reverse Recovery Time (trr)4ns
Operating Junction Temperature Range-
Voltage - DC Reverse (Vr) (Max)75V
Diode ConfigurationStandalone
Pd - Power Dissipation500mW
Voltage - Forward(Vf@If)1.25V@150mA
Reverse Leakage Current (Ir)2.5uA@75V
Non-Repetitive Peak Forward Surge Current2A
Current - Rectified250mA

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece