LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST BTB12-600CWRG product image
  • BTB12-600CWRG thumbnail 1
  • BTB12-600CWRG thumbnail 2
  • BTB12-600CWRG thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST BTB12-600CWRGRoHS

Manufacturer
MPN
BTB12-600CWRG
LCSC Part #
C916952
Packaging
TO-220AB
Customer #
Key Attributes
TRIAC 600V 12A TO-220AB
Datasheetpdf iconST BTB12-600CWRG
In-Stock: 246
246 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9407$ 0.94
10+$ 0.7761$ 7.76
50+$ 0.6929$ 34.65
100+$ 0.6114$ 61.14
500+$ 0.5625$ 281.25
1,000+$ 0.538$ 538.00
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerST
PackagingTO-220AB
Holding Current (Ih)10mA
Operating Temperature-40℃~+125℃
Current - Gate Trigger(Igt)25mA
Voltage - On State(Vtm)1.55V
Average Gate Power Dissipation (PG(AV))1W
Current - On State(It(RMS))12A
Peak off - state voltage(Vdrm)600V
Current - Surge(Itsm@f)120A
SCR Type1 TRIAC
Gate Trigger Voltage (Vgt)1.3V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

Available either in through-hole or surface mount packages, the BTA12, BTB12 and T12xx Triac series are suitable for general purpose mains power AC switching. They can be used as ON/OFF function in applications such as static relays, heating regulation or induction motor starting circuit. They are also recommended for phase control operations in light dimmers and appliance motors speed controllers. The Snubberless™ versions (W suffix and T12xx) are especially recommended for use on inductive loads, because of their high commutation performance. By using an internal ceramic pad, the Snubberless™ series provide an insulated tab (rated at 2500 V RMS) complying with UL standards (file reference: E81734). Logic Level BTA12-600TW and BTA12-600SW offer low holding current, ideal to design light dimmers for LED lamps.

Features

AI Translation
  • Medium current Triac
  • Low thermal resistance with clip bonding
  • Low thermal resistance insulation ceramic for insulated BTA
  • High commutation (4Q) or very high commutation (3Q) capability
  • BTA series UL1557 certified (file ref: 81734)
  • Packages are RoHS (2011/65/EU) compliant