ST STM8L152C8T6
| Manufacturer | |
| MPN | STM8L152C8T6 |
| LCSC Part # | C91684 |
| Packaging | LQFP-48(7x7) |
| Customer # | |
| Key Attributes | 8-bit ultra-low-power MCU, up to 64 KB Flash, 2 KB data EEPROM, RTC, LCD, timers, USARTs, I2C, SPIs, ADC, DAC, comparators |
| Datasheet | ST STM8L152C8T6 |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | LQFP-48(7x7) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 41 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | 2KB | |
| Program Storage Size | 64KB | |
| CPU Core | STM8 | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 16MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | LQFP-48(7x7) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 41 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.6V |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| EEPROM | 2KB | |
| Program Storage Size | 64KB | |
| CPU Core | STM8 | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 16MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
8-bit ultra-low-power MCU, up to 64 KB Flash, 2 KB data EEPROM, RTC, LCD, timers, USARTs, I2C, SPIs, ADC, DAC, comparators
Features
AI Translation
- Operating conditions - Operating power supply: 1.65 to 3.6 V (without BOR), 1.8 to 3.6 V (with BOR) - Temp. range: -40 to 85, 105 or 125 ℃
- Low-power features - 5 low-power modes: Wait, Low-power run (5.9 μA), Low-power wait (3 μA), Activehalt with full RTC (1.4 μA), Halt (400 nA) - Consumption: 200 μA/MHz + 330 μA - Fast wake up from Halt mode (4.7 μs) - Ultra low leakage per I/O: 50 nA
- Advanced STM8 core - Harvard architecture and 3-stage pipeline - Max freq: 16 MHz, 16 CISC MIPS peak - Up to 40 external interrupt sources
- Reset and supply management - Low-power, ultra safe BOR reset with five programmable thresholds - Ultra-low-power POR/PDR - Programmable voltage detector (PVD)
- Clock management 32 kHz and 1 - 16 MHz crystal oscillators - Internal 16 MHz factory-trimmed RC and 38 kHz low consumption RC - Clock security system
- Low-power RTC - BCD calendar with alarm interrupt, - Digital calibration with +/ - 0.5ppm accuracy - Advanced anti-tamper detection
- LCD: 8 x 40 or 4x44 w/ step-up converter
- DMA - 4 ch. for ADC, DACs, SPIs, I²C, USARTs, Timers, 1 ch. for memory-to-memory
- 2x12-bit DAC (dual mode) with output buffer
- 12-bit ADC up to 1 Msps/28 channels - Temp. sensor and internal ref. voltage
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | LQFP-48(7x7) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 41 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | 2KB | |
| Program Storage Size | 64KB | |
| CPU Core | STM8 | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 16MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | LQFP-48(7x7) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 41 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.6V |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| EEPROM | 2KB | |
| Program Storage Size | 64KB | |
| CPU Core | STM8 | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 16MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
8-bit ultra-low-power MCU, up to 64 KB Flash, 2 KB data EEPROM, RTC, LCD, timers, USARTs, I2C, SPIs, ADC, DAC, comparators
Features
AI Translation
- Operating conditions - Operating power supply: 1.65 to 3.6 V (without BOR), 1.8 to 3.6 V (with BOR) - Temp. range: -40 to 85, 105 or 125 ℃
- Low-power features - 5 low-power modes: Wait, Low-power run (5.9 μA), Low-power wait (3 μA), Activehalt with full RTC (1.4 μA), Halt (400 nA) - Consumption: 200 μA/MHz + 330 μA - Fast wake up from Halt mode (4.7 μs) - Ultra low leakage per I/O: 50 nA
- Advanced STM8 core - Harvard architecture and 3-stage pipeline - Max freq: 16 MHz, 16 CISC MIPS peak - Up to 40 external interrupt sources
- Reset and supply management - Low-power, ultra safe BOR reset with five programmable thresholds - Ultra-low-power POR/PDR - Programmable voltage detector (PVD)
- Clock management 32 kHz and 1 - 16 MHz crystal oscillators - Internal 16 MHz factory-trimmed RC and 38 kHz low consumption RC - Clock security system
- Low-power RTC - BCD calendar with alarm interrupt, - Digital calibration with +/ - 0.5ppm accuracy - Advanced anti-tamper detection
- LCD: 8 x 40 or 4x44 w/ step-up converter
- DMA - 4 ch. for ADC, DACs, SPIs, I²C, USARTs, Timers, 1 ch. for memory-to-memory
- 2x12-bit DAC (dual mode) with output buffer
- 12-bit ADC up to 1 Msps/28 channels - Temp. sensor and internal ref. voltage
C91684 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



