JSMSEMI BTA12-800BWRG
| Manufacturer |
JSMSEMI
Asian Brands |
| Mfr. Part # | BTA12-800BWRG |
| LCSC Part # | C916767 |
| Package | TO-220AB |
| Customer # | |
| Key Attributes | TRIAC 800V 12A TO-220AB |
| Description | TRIAC 800V 12A Through Hole TO-220AB |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | JSMSEMI | |
| Package | TO-220AB |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
9,975 
9,975
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.4324 $ 0.3460 | $ 1.73 |
50+ | $ 0.3516 $ 0.2813 | $ 14.07 |
150+ | $ 0.3104 $ 0.2484 | $ 37.26 |
500+ | $ 0.2598 $ 0.2079 | $ 103.95 |
2,000+ | $ 0.2376 $ 0.1901 | $ 380.20 |
5,000+ | $ 0.2233 $ 0.1787 | $ 893.50 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$