LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST LM317D2T-TR product image
  • LM317D2T-TR thumbnail 1
  • LM317D2T-TR thumbnail 2
  • LM317D2T-TR thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

ST LM317D2T-TRRoHS

Manufacturer
MPN
LM317D2T-TR
LCSC Part #
C91673
Packaging
TO-263-2
Customer #
Key Attributes
1.2V to 37V Adjustable Voltage Regulator
Datasheetpdf iconST LM317D2T-TR

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerST
PackagingTO-263-2
Output Voltage1.2V~37V
Number of Outputs1
Operating Temperature0℃~+125℃@(Tj)
Supply Current (Iq)-
Output ConfigurationPositive
Operating Voltage40V
Output Current1.5A
Output TypeAdjustable
FeaturesOver Current Protection;Thermal shutdown

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The LM217, LM317 are monolithic integrated circuits in TO-220, TO-220FP and D²PAK packages intended for use as positive adjustable voltage regulators. They are designed to supply more than 1.5 A of load current with an output voltage adjustable over a 1.2 to 37 V range. The nominal output voltage is selected by means of a resistive divider, making the device exceptionally easy to use and eliminating the stocking of many fixed regulators.

Features

AI Translation
  • Output voltage range: 1.2 to 37 V
  • Output current in excess of 1.5 A
  • 0.1 % line and load regulation
  • Floating operation for high voltages
  • Complete series of protections: current limiting, thermal shutdown and SOA control
In-Stock: 7,235
7,235 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.467$ 0.47
10+$ 0.3714$ 3.71
30+$ 0.3308$ 9.92
100+$ 0.2806$ 28.06
500+$ 0.2579$ 128.95
1,000+$ 0.2449$ 244.90
Standard Packaging1000/Full Reel
Better price for more quantity?
$