LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSMSEMI BT137-800E product image
  • BT137-800E thumbnail 1
  • BT137-800E thumbnail 2
  • BT137-800E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI BT137-800ERoHS

Manufacturer
JSMSEMIAsian Brands
MPN
BT137-800E
LCSC Part #
C916573
Packaging
TO-220
Customer #
Key Attributes
TRIAC 800V 8A TO-220
Datasheetpdf iconJSMSEMI BT137-800E
In-Stock: 90
90 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3081$ 1.54
50+$ 0.247$ 12.35
150+$ 0.2209$ 33.14
500+$ 0.1882$ 94.10
2,000+$ 0.1737$ 347.40
5,000+$ 0.1649$ 824.50
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerJSMSEMI
PackagingTO-220
Holding Current (Ih)60mA
Operating Temperature-40℃~+125℃@(Tj)
Current - Gate Trigger(Igt)50mA
Voltage - On State(Vtm)1.5V
Average Gate Power Dissipation (PG(AV))1W
Current - On State(It(RMS))8A
Peak off - state voltage(Vdrm)800V
Current - Surge(Itsm@f)80A
SCR Type1 TRIAC
Gate Trigger Voltage (Vgt)1.5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging50
Sales UnitPiece

Features

AI Translation
  • Silicon bidirectional device with NPNPN five-layer structure
  • Proprietary single-side groove technology with mesa glass passivation process
  • Back-side multi-layer metallization electrode
  • High blocking voltage and high temperature stability

Applications

AI Translation
  • Motor speed controllers for vacuum cleaners, power tools, etc.
  • Solid-state relays
  • Heating controllers (temperature regulation)
  • Other phase-control circuits