LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSMSEMI BT137S-800E product image
  • BT137S-800E thumbnail 1
  • BT137S-800E thumbnail 2
  • BT137S-800E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI BT137S-800ERoHS

Manufacturer
JSMSEMIAsian Brands
MPN
BT137S-800E
LCSC Part #
C916572
Packaging
TO-252(DPAK)
Customer #
Key Attributes
TRIAC 800V 72A TO-252(DPAK)
Datasheetpdf iconJSMSEMI BT137S-800E
In-Stock: 3,475
3,475 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1489$ 0.74
50+$ 0.1161$ 5.81
150+$ 0.102$ 15.30
500+$ 0.0845$ 42.25
2,500+$ 0.0806$ 201.50
5,000+$ 0.0759$ 379.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerJSMSEMI
PackagingTO-252(DPAK)
Operating Temperature-40℃~+125℃
Holding Current (Ih)10mA
Current - Gate Trigger(Igt)10mA
Voltage - On State(Vtm)-
Average Gate Power Dissipation (PG(AV))500mW
Current - On State(It(RMS))8A
Peak off - state voltage(Vdrm)800V
Current - Surge(Itsm@f)-
SCR Type1 TRIAC
Gate Trigger Voltage (Vgt)1V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

Planar passivated very sensitive gate four quadrant triac in a SOT428 (DPAK) surface-mountable plastic package intended for use in general purpose bidirectional switching and phase control applications, where high sensitivity is required in all four quadrants. This very sensitive gate "series D" triac is intended to be interfaced directly to microcontrollers, logic integrated circuits and other low power gate trigger circuits.

Features

AI Translation
  • Direct triggering from low power drivers and logic ICs
  • High blocking voltage capability
  • Low holding current for low current loads and lowest EMI at commutation
  • Planar passivated for voltage ruggedness and reliability
  • Surface-mountable package
  • Triggering in all four quadrants
  • Very sensitive gate

Applications

AI Translation
  • General purpose motor controls
  • General purpose switching