JSMSEMI BT137-600D
| Manufacturer | JSMSEMIAsian Brands |
| MPN | BT137-600D |
| LCSC Part # | C916556 |
| Packaging | TO-220 |
| Customer # | |
| Key Attributes | TRIAC 600V 8A TO-220 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | JSMSEMI | |
| Packaging | TO-220 | |
| Holding Current (Ih) | 60mA | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Current - Gate Trigger(Igt) | 50mA | |
| Voltage - On State(Vtm) | 1.5V | |
| Average Gate Power Dissipation (PG(AV)) | 1W | |
| Current - On State(It(RMS)) | 8A | |
| Peak off - state voltage(Vdrm) | 600V | |
| Current - Surge(Itsm@f) | 80A | |
| SCR Type | 1 TRIAC | |
| Gate Trigger Voltage (Vgt) | 1.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Silicon bidirectional device with NPNPN five-layer structure
- Proprietary single-side groove technology with mesa glass passivation process
- Back-side multi-layer metallization electrode
- High blocking voltage and high temperature stability
Applications
AI Translation
- Motor speed controllers for vacuum cleaners, power tools, etc.
- Solid-state relays
- Heating controllers (temperature regulation)
- Other phase-control circuits
In-Stock: 40
40 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2852 | $ 1.43 |
| 50+ | $ 0.224 | $ 11.20 |
| 150+ | $ 0.1977 | $ 29.66 |
| 500+ | $ 0.165 | $ 82.50 |
| 2,000+ | $ 0.1504 | $ 300.80 |
| 5,000+ | $ 0.1416 | $ 708.00 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | JSMSEMI | |
| Packaging | TO-220 | |
| Holding Current (Ih) | 60mA | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Current - Gate Trigger(Igt) | 50mA | |
| Voltage - On State(Vtm) | 1.5V | |
| Average Gate Power Dissipation (PG(AV)) | 1W | |
| Current - On State(It(RMS)) | 8A | |
| Peak off - state voltage(Vdrm) | 600V | |
| Current - Surge(Itsm@f) | 80A | |
| SCR Type | 1 TRIAC | |
| Gate Trigger Voltage (Vgt) | 1.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Silicon bidirectional device with NPNPN five-layer structure
- Proprietary single-side groove technology with mesa glass passivation process
- Back-side multi-layer metallization electrode
- High blocking voltage and high temperature stability
Applications
AI Translation
- Motor speed controllers for vacuum cleaners, power tools, etc.
- Solid-state relays
- Heating controllers (temperature regulation)
- Other phase-control circuits
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |



