JSMSEMI BT136S-600E
| Manufacturer | JSMSEMIAsian Brands |
| MPN | BT136S-600E |
| LCSC Part # | C916537 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | TRIAC 800V 4A TO-252 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | JSMSEMI | |
| Packaging | TO-252 | |
| Operating Temperature | -40℃~+125℃ | |
| Holding Current (Ih) | 35mA | |
| Current - Gate Trigger(Igt) | 50mA | |
| Voltage - On State(Vtm) | 1.5V | |
| Average Gate Power Dissipation (PG(AV)) | 500mW | |
| Current - On State(It(RMS)) | 4A | |
| Peak off - state voltage(Vdrm) | 800V | |
| Current - Surge(Itsm@f) | 30A | |
| SCR Type | 1 TRIAC | |
| Gate Trigger Voltage (Vgt) | 1.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
BT136S-600 TRIAC is suitable for general-purpose AC switching. It can be used as an on/off function in applications such as heating regulation, induction motor starting circuits, phase control operation in dimmers, motor speed controllers, and more. The TO-252 package is RoHS compliant.
Features
AI Translation
- 600V blocking voltage
- 4A RMS on-state current
- Gate trigger current as low as 5mA
- High static dV/dt
- RoHS-compliant TO-252 package
Applications
AI Translation
- Heating regulation
- Induction motor starting circuits
- Phase control operation in dimmers
- Motor speed controllers
In-Stock: 1,620
1,620 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1229 | $ 0.61 |
| 50+ | $ 0.0972 | $ 4.86 |
| 150+ | $ 0.0844 | $ 12.66 |
| 500+ | $ 0.0748 | $ 37.40 |
| 2,500+ | $ 0.0687 | $ 171.75 |
| 5,000+ | $ 0.0648 | $ 324.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | JSMSEMI | |
| Packaging | TO-252 | |
| Operating Temperature | -40℃~+125℃ | |
| Holding Current (Ih) | 35mA | |
| Current - Gate Trigger(Igt) | 50mA | |
| Voltage - On State(Vtm) | 1.5V | |
| Average Gate Power Dissipation (PG(AV)) | 500mW | |
| Current - On State(It(RMS)) | 4A | |
| Peak off - state voltage(Vdrm) | 800V | |
| Current - Surge(Itsm@f) | 30A | |
| SCR Type | 1 TRIAC | |
| Gate Trigger Voltage (Vgt) | 1.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
BT136S-600 TRIAC is suitable for general-purpose AC switching. It can be used as an on/off function in applications such as heating regulation, induction motor starting circuits, phase control operation in dimmers, motor speed controllers, and more. The TO-252 package is RoHS compliant.
Features
AI Translation
- 600V blocking voltage
- 4A RMS on-state current
- Gate trigger current as low as 5mA
- High static dV/dt
- RoHS-compliant TO-252 package
Applications
AI Translation
- Heating regulation
- Induction motor starting circuits
- Phase control operation in dimmers
- Motor speed controllers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |



