MaxLinear SP3088EEN-L/TR
| Manufacturer | |
| Mfr. Part # | SP3088EEN-L/TR |
| LCSC Part # | C916175 |
| Package | SOIC-8 |
| Customer # | |
| Key Attributes | Advanced-Failsafe RS-485 / RS-422 Transceivers |
| Description | Transceiver 256 Half-Duplex 4.5V~5.5V SOIC-8 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MaxLinear | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
3,968 
3,968
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.8174 $ 0.7766 | $ 0.78 |
10+ | $ 0.7415 $ 0.7045 | $ 7.05 |
30+ | $ 0.6997 $ 0.6648 | $ 19.94 |
100+ | $ 0.6533 $ 0.6207 | $ 62.07 |
500+ | $ 0.6332 $ 0.6016 | $ 300.80 |
1,000+ | $ 0.6223 $ 0.5912 | $ 591.20 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$