MaxLinear SP3232ECN-L/TR
| Manufacturer | |
| MPN | SP3232ECN-L/TR |
| LCSC Part # | C916170 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | 3.0V to 5.5V RS-232 Transceivers |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MaxLinear | |
| Packaging | SOIC-16 | |
| Type | Transceiver | |
| Voltage - Supply | 3V~5.5V | |
| Data Rate | 235Kbps | |
| Operating Temperature | 0℃~+70℃ | |
| ESD Protect | ±15kV | |
| charge pump | Yes | |
| Number of Drivers | 2 | |
| Features | - | |
| Number of Receivers | 2 | |
| Quiescent Supply Current | 0.3mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MaxLinear | |
| Packaging | SOIC-16 | |
| Type | Transceiver | |
| Voltage - Supply | 3V~5.5V | |
| Data Rate | 235Kbps | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| ESD Protect | ±15kV | |
| charge pump | Yes | |
| Number of Drivers | 2 | |
| Features | - | |
| Number of Receivers | 2 | |
| Quiescent Supply Current | 0.3mA |
Introduction
The SP3222E and SP3232E series are RS-232 transceiver solutions intended for portable or hand-held applications such as notebook or palmtop computers. The SP3222E / SP3232E series has a high-efficiency, charge-pump power supply that requires only 0.1μF capacitors in 3.3V operation. This charge pump allows the SP3222E / SP3232E series to deliver true RS-232 performance from a single power supply ranging from 3.0V to 5.5V. The SP3222E / SP3232E are 2-driver / 2-receiver devices. This series is ideal for portable or hand-held applications such as notebook or palmtop computers. The ESD tolerance of the SP3222E / SP3232E devices are over ±15KV for both Human Body Model and IEC61000-4-2 Air discharge test methods. The SP3222E device has a low-power shutdown mode where the devices’ driver outputs and charge pumps are disabled. During shutdown, the supply current falls to less than 1μA.
Features
- Meets true EIA/TIA-232-F standards from a 3.0V to 5.5V power supply
- Minimum 120kbps data rate under full load
- 1μA low power shutdown with receivers active (SP3222E)
- Interoperable with RS-232 down to a 2.7V power source
- Enhanced ESD specifications:
- ±15KV Human Body Model
- ±15KV IEC61000-4-2 Air Discharge
- ±8KV IEC61000-4-2 Contact Discharge
Applications
- battery-powered, portable, or hand-held applications
- notebook or palmtop computers
- 3.3V-only systems
- mixed 3.3V to 5.5V systems
- 5.0V-only systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0353 | $ 1.04 |
| 10+ | $ 0.8276 | $ 8.28 |
| 30+ | $ 0.7237 | $ 21.71 |
| 100+ | $ 0.6215 | $ 62.15 |
| 500+ | $ 0.5307 | $ 265.35 |
| 1,000+ | $ 0.4998 | $ 499.80 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MaxLinear | |
| Packaging | SOIC-16 | |
| Type | Transceiver | |
| Voltage - Supply | 3V~5.5V | |
| Data Rate | 235Kbps | |
| Operating Temperature | 0℃~+70℃ | |
| ESD Protect | ±15kV | |
| charge pump | Yes | |
| Number of Drivers | 2 | |
| Features | - | |
| Number of Receivers | 2 | |
| Quiescent Supply Current | 0.3mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MaxLinear | |
| Packaging | SOIC-16 | |
| Type | Transceiver | |
| Voltage - Supply | 3V~5.5V | |
| Data Rate | 235Kbps | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| ESD Protect | ±15kV | |
| charge pump | Yes | |
| Number of Drivers | 2 | |
| Features | - | |
| Number of Receivers | 2 | |
| Quiescent Supply Current | 0.3mA |
Introduction
The SP3222E and SP3232E series are RS-232 transceiver solutions intended for portable or hand-held applications such as notebook or palmtop computers. The SP3222E / SP3232E series has a high-efficiency, charge-pump power supply that requires only 0.1μF capacitors in 3.3V operation. This charge pump allows the SP3222E / SP3232E series to deliver true RS-232 performance from a single power supply ranging from 3.0V to 5.5V. The SP3222E / SP3232E are 2-driver / 2-receiver devices. This series is ideal for portable or hand-held applications such as notebook or palmtop computers. The ESD tolerance of the SP3222E / SP3232E devices are over ±15KV for both Human Body Model and IEC61000-4-2 Air discharge test methods. The SP3222E device has a low-power shutdown mode where the devices’ driver outputs and charge pumps are disabled. During shutdown, the supply current falls to less than 1μA.
Features
- Meets true EIA/TIA-232-F standards from a 3.0V to 5.5V power supply
- Minimum 120kbps data rate under full load
- 1μA low power shutdown with receivers active (SP3222E)
- Interoperable with RS-232 down to a 2.7V power source
- Enhanced ESD specifications:
- ±15KV Human Body Model
- ±15KV IEC61000-4-2 Air Discharge
- ±8KV IEC61000-4-2 Contact Discharge
Applications
- battery-powered, portable, or hand-held applications
- notebook or palmtop computers
- 3.3V-only systems
- mixed 3.3V to 5.5V systems
- 5.0V-only systems
C916170 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MAX3232ECDR | TI | SOIC-16 | 2,617 | $ 1.27 | ||
| MAX3232CDR | Tokmas | SOP-16 | 2,030 | $ 0.3728 | ||
| TRS3232ECDR | TI | SOIC-16 | 1,095 | $ 1.2749 | ||
| MAX3232CDR-TUDI | Tudi | SOP-16 | 200 | $ 0.4867 | ||
| ST3232ECDR | ST | SO-16 | 2 | $ 1.2933 | ||
| TRSF3232ECDR | TI | SOIC-16 | 244 | $ 2.4077 | ||
| MAX3232EIDR | TI | SOIC-16 | 12,267 | $ 0.493 | ||
| ST3232EBDR | ST | SO-16 | 4,039 | $ 0.8306 | ||
| SP3232EBEN-L/TR | MaxLinear | SOIC-16 | 2,857 | $ 0.6727 | ||
| TRS3232EIDR | TI | SOIC-16 | 2,333 | $ 0.6448 | ||
| ICL3232IBNZ-T | RENESAS | SOIC-16 | 109 | $ 2.3922 | ||
| MAX3232ECSE+T | MAXIM | SOIC-16 | 0 | $ 11.2745 | ||
| ICL3232CBNZ-T | RENESAS | SOIC-16 | 0 | $ 1.3574 | ||
| ICL3232ECBZ | RENESAS | SOIC-16 | 0 | $ 3.4018 | ||
| ICL3232CBNZ | RENESAS | SOIC-16 | 0 | $ 0.5461 | ||
| TRS3232CDR | TI | SOIC-16 | 0 | $ 1.1635 | ||
| SN75C3232ED | TI | SOIC-16 | 0 | $ 2.7676 | ||
| MAX3232CD | TI | SOIC-16 | 0 | $ 1.3579 | ||
| SN75C3232DR | TI | SOIC-16 | 0 | $ 3.4888 | ||
| SP3232ECM/TR | HGSEMI | SOP-16 | 0 | $ 0.4798 |



