MaxLinear SP3077EEN-L/TR
| Manufacturer | |
| MPN | SP3077EEN-L/TR |
| LCSC Part # | C916162 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | ±15kV ESD-Protected, 3.3V, 1/8 Load, Failsafe RS-485/RS-422 Transceivers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MaxLinear | |
| Packaging | SOIC-8 | |
| Voltage - Supply | 3.3V | |
| Type | Transceiver | |
| Data Rate | 16Mbps | |
| Number of Nodes | 256 | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±15kV | |
| Number of Drivers | 1 | |
| Duplex | Full-Duplex | |
| Features | Hot-swap protection;Overcurrent Protection;Low-power mode;Thermal shutdown protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 800uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SP3070E - SP3078E differential line transceivers are suitable for bidirectional communication on balanced multi- point bus transmission lines and comply with both RS- 485 and RS- 422 EIA Standards. Each device consists of a differential driver and differential receiver. All devices operate from a 3.3V power supply. High receiver input impedance allows a large number of transceivers to share a common data bus while maintaining signal margin and without excessive loading or use of expensive repeaters. The high impedance driver output is maintained over the entire common- mode voltage range from - 7 to +12V. Receivers will failsafe to logic 1 output when inputs are open, shorted or terminated. Drivers include built- in short- circuit protection and a thermal- overload shutdown to protect against excessive power dissipation from bus contention or cable faults. All RS- 485 receiver inputs and driver outputs are ESD protected up to ± 15kV Air- Gap and Human Body Model) and up to ± 8kV Contact Discharge (IEC 61000- 4- 2). The SP3070E - SP3078E devices may not achieve optimal transmit performance if the connected receiver includes a biasing network to 5.0V without a termination resistor.
Features
- ±15kV ESD protection for RS- 485 pins
- 3.3V low- power operation
- Advanced receiver- failsafe protection for open, shorted or terminated lines
- Up to 256 transceivers may share Bus
- Very low load for 8x greater fanout
- Hot Swap glitch protection RE and DE
- Thermal shutdown protects against driver contention
- Available in three industry standard footprints
- SP3070E, SP3073E and SP3076E in Full- Duplex (14- pin)
- SP3071E, SP3074E and SP3077E in Full- Duplex (8- pin)
- SP3072E, SP3075E and SP3078E in Half- Duplex (8- pin)
- Three applications- optimized speed grades
- SP3070E - SP3072E: 250kbps slew- limited
- SP3073E - SP3075E: 500kbps slew- limited
- SP3076E - SP3078E: 16Mbps high speed
- Small form factor NSOIC packages
- Industrial (- 40 to 85°C) and Extended (- 40 to 125°C) temperature grades
Applications
- Industrial Control
- Utility Meters
- Building Automation
- Instrumentation
- Point of Sale
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1984 | $ 1.20 |
| 10+ | $ 0.9979 | $ 9.98 |
| 30+ | $ 0.8887 | $ 26.66 |
| 100+ | $ 0.7631 | $ 76.31 |
| 500+ | $ 0.7077 | $ 353.85 |
| 1,000+ | $ 0.6832 | $ 683.20 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MaxLinear | |
| Packaging | SOIC-8 | |
| Voltage - Supply | 3.3V | |
| Type | Transceiver | |
| Data Rate | 16Mbps | |
| Number of Nodes | 256 | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±15kV | |
| Number of Drivers | 1 | |
| Duplex | Full-Duplex | |
| Features | Hot-swap protection;Overcurrent Protection;Low-power mode;Thermal shutdown protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 800uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SP3070E - SP3078E differential line transceivers are suitable for bidirectional communication on balanced multi- point bus transmission lines and comply with both RS- 485 and RS- 422 EIA Standards. Each device consists of a differential driver and differential receiver. All devices operate from a 3.3V power supply. High receiver input impedance allows a large number of transceivers to share a common data bus while maintaining signal margin and without excessive loading or use of expensive repeaters. The high impedance driver output is maintained over the entire common- mode voltage range from - 7 to +12V. Receivers will failsafe to logic 1 output when inputs are open, shorted or terminated. Drivers include built- in short- circuit protection and a thermal- overload shutdown to protect against excessive power dissipation from bus contention or cable faults. All RS- 485 receiver inputs and driver outputs are ESD protected up to ± 15kV Air- Gap and Human Body Model) and up to ± 8kV Contact Discharge (IEC 61000- 4- 2). The SP3070E - SP3078E devices may not achieve optimal transmit performance if the connected receiver includes a biasing network to 5.0V without a termination resistor.
Features
- ±15kV ESD protection for RS- 485 pins
- 3.3V low- power operation
- Advanced receiver- failsafe protection for open, shorted or terminated lines
- Up to 256 transceivers may share Bus
- Very low load for 8x greater fanout
- Hot Swap glitch protection RE and DE
- Thermal shutdown protects against driver contention
- Available in three industry standard footprints
- SP3070E, SP3073E and SP3076E in Full- Duplex (14- pin)
- SP3071E, SP3074E and SP3077E in Full- Duplex (8- pin)
- SP3072E, SP3075E and SP3078E in Half- Duplex (8- pin)
- Three applications- optimized speed grades
- SP3070E - SP3072E: 250kbps slew- limited
- SP3073E - SP3075E: 500kbps slew- limited
- SP3076E - SP3078E: 16Mbps high speed
- Small form factor NSOIC packages
- Industrial (- 40 to 85°C) and Extended (- 40 to 125°C) temperature grades
Applications
- Industrial Control
- Utility Meters
- Building Automation
- Instrumentation
- Point of Sale
C916162 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



