MaxLinear SP330EEY-L/TR
| Manufacturer | |
| MPN | SP330EEY-L/TR |
| LCSC Part # | C916084 |
| Packaging | TSSOP-24 |
| Customer # | |
| Key Attributes | RS-232/RS-485/RS-422 Transceiver with Variable Logic Interface |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MaxLinear | |
| Packaging | TSSOP-24 | |
| Type | Transceiver | |
| Voltage - Supply | 3V~5.5V | |
| Data Rate | 20Mbps | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±15kV | |
| charge pump | Yes | |
| Number of Drivers | 2 | |
| Features | Automatic level shifting;Short-Circuit Protection | |
| Number of Receivers | 2 | |
| Quiescent Supply Current | 1mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SP330 is an advanced multiprotocol transceiver supporting RS-232, RS-485, and RS-422 serial standards and featuring a variable low voltage logic interface, down to 1.65V. Full operation requires only four external charge pump capacitors. The RS-485/RS-232 mode pin selects RS-485 mode when high, and RS-232 mode when low. In RS-485 mode the HALF/FULL pin configures the transceiver as either half or full duplex. The high speed drivers operate up to 20Mbps in RS485/422 modes, and up to 1Mbps in RS-232 mode. All drivers can be slew limited to 250kbps in any mode to minimize electromagnetic interference (EMI) by setting the dedicated SLEW pin low. All transmitter outputs and receiver inputs feature robust electrostatic discharge (ESD) protection to ±15KV IEC 61000-4-2 Airgap, ±15kV Human Body Model (HBM) and ±8KV IEC 61000-4-2 Contact. Each receiver output has full fail-safe protection to avoid system lockup, oscillation, or indeterminate states by defaulting to logic-high output level when the inputs are open, shorted, or terminated but undriven. No external biasing resistors are required.
Features
- Robust ESD Protection:
- ±15kV IEC 61000-4-2 Air Gap Discharge
- ± 8kV IEC 61000-4-2 Contact Discharge
- ±15KV Human Body Model (HBM)
- 20Mbps RS-485 and 1Mbps RS-232 Data Rates
- The RS-232 receiver inputs include a 5kΩ pull-down to ground when in RS-232 mode.
- The RS-485/422 receiver inputs are high impedance (>96kΩ), allowing up to 256 devices on a single communication bus (1/8th unit load).
- The SP330 operates from a single power supply, either 3.3V or 5V, with low idle current.
- The shutdown mode consumes less than 1μA in low power standby operation with RS-232 receivers enabled.
Applications
- Software Programmable Serial Ports (RS-232, RS-422, RS-485)
- Industrial and Single Board Computers
- Industrial and Process Control Equipment
- Point-Of-Sale Equipment
- HVAC Controls and Networking Equipment
- Building Security and Automation
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.2263$ 3.1618 | $ 3.16 |
| 10+ | $ 2.7587$ 2.7036 | $ 27.04 |
| 30+ | $ 2.4804$ 2.4308 | $ 72.92 |
| 100+ | $ 2.1989$ 2.1550 | $ 215.50 |
| 500+ | $ 2.0694$ 2.0281 | $ 1014.05 |
| 1,000+ | $ 2.0096$ 1.9695 | $ 1969.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MaxLinear | |
| Packaging | TSSOP-24 | |
| Type | Transceiver | |
| Voltage - Supply | 3V~5.5V | |
| Data Rate | 20Mbps | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±15kV | |
| charge pump | Yes | |
| Number of Drivers | 2 | |
| Features | Automatic level shifting;Short-Circuit Protection | |
| Number of Receivers | 2 | |
| Quiescent Supply Current | 1mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SP330 is an advanced multiprotocol transceiver supporting RS-232, RS-485, and RS-422 serial standards and featuring a variable low voltage logic interface, down to 1.65V. Full operation requires only four external charge pump capacitors. The RS-485/RS-232 mode pin selects RS-485 mode when high, and RS-232 mode when low. In RS-485 mode the HALF/FULL pin configures the transceiver as either half or full duplex. The high speed drivers operate up to 20Mbps in RS485/422 modes, and up to 1Mbps in RS-232 mode. All drivers can be slew limited to 250kbps in any mode to minimize electromagnetic interference (EMI) by setting the dedicated SLEW pin low. All transmitter outputs and receiver inputs feature robust electrostatic discharge (ESD) protection to ±15KV IEC 61000-4-2 Airgap, ±15kV Human Body Model (HBM) and ±8KV IEC 61000-4-2 Contact. Each receiver output has full fail-safe protection to avoid system lockup, oscillation, or indeterminate states by defaulting to logic-high output level when the inputs are open, shorted, or terminated but undriven. No external biasing resistors are required.
Features
- Robust ESD Protection:
- ±15kV IEC 61000-4-2 Air Gap Discharge
- ± 8kV IEC 61000-4-2 Contact Discharge
- ±15KV Human Body Model (HBM)
- 20Mbps RS-485 and 1Mbps RS-232 Data Rates
- The RS-232 receiver inputs include a 5kΩ pull-down to ground when in RS-232 mode.
- The RS-485/422 receiver inputs are high impedance (>96kΩ), allowing up to 256 devices on a single communication bus (1/8th unit load).
- The SP330 operates from a single power supply, either 3.3V or 5V, with low idle current.
- The shutdown mode consumes less than 1μA in low power standby operation with RS-232 receivers enabled.
Applications
- Software Programmable Serial Ports (RS-232, RS-422, RS-485)
- Industrial and Single Board Computers
- Industrial and Process Control Equipment
- Point-Of-Sale Equipment
- HVAC Controls and Networking Equipment
- Building Security and Automation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



