LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MaxLinear XRT86VL30IV-F product image
  • XRT86VL30IV-F thumbnail 1
  • XRT86VL30IV-F thumbnail 2
  • XRT86VL30IV-F thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MaxLinear XRT86VL30IV-FRoHS

Manufacturer
MPN
XRT86VL30IV-F
LCSC Part #
C916007
Packaging
LQFP-128(14x20)
Customer #
Key Attributes
SINGLE T1/E1/J1 FRAMER/LIU COMBO
Datasheetpdf iconMaxLinear XRT86VL30IV-F
In-Stock: 2
2 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 18.9745$ 18.97
10+$ 18.1202$ 181.20
30+$ 16.6412$ 499.24
72+$ 15.3495$ 1105.16
Standard Packaging72/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Telecom
ManufacturerMaxLinear
PackagingLQFP-128(14x20)
TypeLine Interface Unit (LIU)
Operating Temperature-40℃~+85℃
FeaturesJitter cleaning;Link status monitoring

Introduction

AI Translation

The XRT86VL30 is a single channel 1.544 Mbit/s or 2.048 Mbit/s DS1/E1/J1 framer and LIU integrated solution featuring R³ technology (Relayless, Reconfigurable, Redundancy). The physical interface is optimized with internal impedance, and with the patented pad structure, the XRT86VL30 provides protection from power failures and hot swapping. The XRT86VL30 contains an integrated DS1/E1/J1 framer and LIU which provides DS1/E1/J1 framing and error accumulation in accordance with ANSI/ ITU_T specifications. The framer has its own framing synchronizer and transmit-receive slip buffers. The slip buffers can be independently enabled or disabled as required and can be configured to frame to the common DS1/E1/J1 signal formats. The Framer block contains its own Transmit and Receive T1/E1/J1 Framing function. There are 3 Transmit HDLC controllers which encapsulate contents of the Transmit HDLC buffers into LAPD Message frames. There are 3 Receive HDLC controllers which extract the payload content of Receive LAPD Message frames from the incoming T1/E1/J1 data stream and write the contents into the Receive HDLC buffers. The framer also contains a Transmit and Overhead Data Input port, which permits Data Link Terminal Equipment direct access to the outbound T1/E1/J1 frames. Likewise, a Receive Overhead output data port permits Data Link Terminal Equipment direct access to the Data Link bits of the inbound T1/E1/J1 frames. The XRT86VL30 fully meets all of the latest T1/E1/J1 specifications: ANSI T1/E1.107-1988, ANSI T1/ E1.403-1995, ANSI T1/E1.231-1993, ANSI T1/ E1.408-1990, AT&T TR 62411 (12-90) TR54016, and ITU G-703, G.704, G706 and G.733, AT&T Pub. 43801, and ETS 300 011, 300 233, JT G.703, JT G.704, JT G706, I.431. Extensive test and diagnostic functions include Loop-backs, Boundary scan, Pseudo Random bit sequence (PRBS) test pattern generation, Performance Monitor, Bit Error Rate (BER) meter, forced error insertion, and LAPD unchannelized data payload processing according to ITU-T standard Q.921.

Features

AI Translation
  • Supports SSM Synchronization Messaging per ANSI T1.101-1999 and ITU G.704
  • Supports a Customized Section 13 - Synchronization Interface in G.703 at 1.544MHz
  • Independent, full duplex DS1 Tx and Rx Framer/LIUs
  • Two 512-bit (two-frame) elastic store, PCM frame slip buffers (FIFO) on TX and Rx provide up to 8.192 MHz asynchronous back plane connections with jitter and wander attenuation
  • Supports input PCM and signaling data at 1.544, 2.048, 4.096 and 8.192 Mbits. Also supports 2-channel multiplexed 12.352/16.384 (HMVIP/H.100) Mbit/s on the back plane bus
  • Programmable output clocks for Fractional T1/E1/J1
  • Supports Channel Associated Signaling (CAS)
  • Supports Common Channel Signalling (CCS)
  • Supports ISDN Primary Rate Interface (ISDN PRI) signaling
  • Extracts and inserts robbed bit signaling (RBS)
  • 3 Integrated HDLC controllers for transmit and receive, each controller having two 96-byte buffers (buffer 0 / buffer 1)
  • HDLC Controllers Support SS7
  • Timeslot assignable HDLC
  • V5.1 or V5.2 Interface
  • Automatic Performance Report Generation (PMON Status) can be inserted into the transmit LAPD interface every 1 second or for a single transmission
  • Alarm Indication Signal with Customer Installation signature (AIS-CI)
  • Remote Alarm Indication with Customer Installation (RAI-CI)
  • Gapped Clock interface mode for Transmit and Receive.
  • Intel/Motorola and Power PC interfaces for configuration, control and status monitoring
  • Parallel search algorithm for fast frame synchronization
  • Wide choice of T1 framing structures: SF/D4, ESF, SLC96, T1DM and N-Frame (non-signaling)
  • Direct access to D and E channels for fast transmission of data link information
  • PRBS, QRSS, and Network Loop Code generation and detection
  • Programmable Interrupt output pin
  • Supports programmed I/O and DMA modes of Read-Write access
  • The framer block encodes and decodes the T1/E1/J1 Frame serial data
  • Detects and forces Red (SAI), Yellow (RAI) and Blue (AIS) Alarms
  • Detects OOF, LOF, LOS errors and COFA conditions
  • Loopbacks: Local (LLB) and Line remote (LB)
  • Facilitates Inverse Multiplexing for ATM
  • Performance monitor with one second polling
  • Boundary scan (IEEE 1149.1) JTAG test port
  • Accepts external 8kHz Sync reference
  • 1.8V Inner Core
  • 3.3V CMOS operation with 5V tolerant inputs
  • 128-pin LQFP and 80-pin LQFP package with -40°C to +85°C operation

Applications

AI Translation
  • High-Density T1/E1/J1 interfaces for Multiplexers, Switches, LAN Routers and Digital Modems
  • SONET/SDH terminal or Add/Drop multiplexers (ADMs)
  • T1/E1/J1 add/drop multiplexers (MUX)
  • Channel Service Units (CSUs): T1/E1/J1 and Fractional T1/E1/J1
  • Digital Access Cross-connect System (DACs)
  • Digital Cross-connect Systems (DCS)
  • Frame Relay Switches and Access Devices (FRADS)
  • ISDN Primary Rate Interfaces (PRA)
  • PBXs and PCM channel bank
  • T3 channelized access concentrators and M13 MUX
  • Wireless base stations
  • ATM equipment with integrated DS1 interfaces
  • Multichannel DS1 Test Equipment
  • T1/E1/J1 Performance Monitoring
  • Voice over packet gateways
  • Routers