MaxLinear XR16L784IV-F
| Manufacturer | |
| MPN | XR16L784IV-F |
| LCSC Part # | C916003 |
| Packaging | LQFP-64(10x10) |
| Customer # | |
| Key Attributes | HIGHPERFORMANCE 2.97V TO 5.5V QUAD UART |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/UARTs (Universal Asynchronous Receiver Transmitter) | |
| Manufacturer | MaxLinear | |
| Packaging | LQFP-64(10x10) | |
| Features | Hardware flow control support;Software flow control support;Automatic RS-485 direction control;Low-power mode;Soft reset;With automatic flow control;With IrDA Encoder/Decoder;Timer/Counter | |
| Data Rate | 6.25Mbps | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.97V~5.5V | |
| Number of Channels | 4 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/UARTs (Universal Asynchronous Receiver Transmitter) | |
| Manufacturer | MaxLinear | |
| Packaging | LQFP-64(10x10) | |
| Features | Hardware flow control support;Software flow control support;Automatic RS-485 direction control;Low-power mode;Soft reset;With automatic flow control;With IrDA Encoder/Decoder;Timer/Counter |
| Type | Description | |
|---|---|---|
| Data Rate | 6.25Mbps | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.97V~5.5V | |
| Number of Channels | 4 |
Introduction
The XR16L784 (784) integrates the functions of 4 enhanced 16550 UARTs, a general purpose 16-bit timer/counter and an on-chip oscillator. The device configuration registers include a set of four consecutive interrupt source registers that provides interrupt-status for all 4 UARTs, timer/counter and a sleep wake up indicator. Each UART channel has its own 16550 UART compatible configuration register set for individual channel control, status, and data transfer. Additionally, each UART channel has 64-byte of transmit and receive FIFOs, automatic RTS/CTS or DTR/DSR hardware flow control with hysteresis control, automatic Xon/Xoff and special character software flow control, programmable transmit and receive FIFO trigger levels, FIFO level counters, infrared encoder and decoder (IrDA ver 1.0), programmable baud rate generator with a prescaler of divide by 1 or 4, and data rate up to 6.25 Mbps with 8X sampling clock rate or 3.125Mbps in the 16X rate. The XR16L784 is a 5V and 3.3V device with 5 volt tolerant inputs (except XTAL1).
Features
- 2.97V to 5.5V operation with 5V Tolerant Inputs
- 8-bit Intel or Motorola Data Bus Interface
- Single Open Drain Interrupt output for all 4 channels
- Global Interrupt Source Registers for all channels
- 5G (Fifth Generation) “Flat” Register Set
- 16C550 Compatible Registers
- 64-byte Transmit and Receive FIFOs
- Transmit and Receive FIFO Level Counters
- Programmable TX and RX FIFO Trigger Levels
- Automatic RTS/CTS or DTR/DSR Flow Control
- Selectable RTS Flow Control Hysteresis
- Automatic Xon/Xoff Software Flow Control
- Automatic RS485 Half-duplex Control Output with 16 Selectable Turn-around Delay
- Infrared (IrDA 1.1) Data Encoder/Decoder
- Programmable Data Rate with Prescaler
- Up to 3.12 (16x) and 6.25 (8x) Mbps Data Rate
Applications
- Remote Access Servers
- Ethernet Network to Serial Ports
- Network Management
- Factory Automation and Process Control
- Point-of-Sale Systems
- Multi-port RS-232/RS-422/RS-485 Cards
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 51.6769 | $ 51.68 |
| 30+ | $ 48.9098 | $ 1467.29 |
Standard Packaging160/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/UARTs (Universal Asynchronous Receiver Transmitter) | |
| Manufacturer | MaxLinear | |
| Packaging | LQFP-64(10x10) | |
| Features | Hardware flow control support;Software flow control support;Automatic RS-485 direction control;Low-power mode;Soft reset;With automatic flow control;With IrDA Encoder/Decoder;Timer/Counter | |
| Data Rate | 6.25Mbps | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.97V~5.5V | |
| Number of Channels | 4 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/UARTs (Universal Asynchronous Receiver Transmitter) | |
| Manufacturer | MaxLinear | |
| Packaging | LQFP-64(10x10) | |
| Features | Hardware flow control support;Software flow control support;Automatic RS-485 direction control;Low-power mode;Soft reset;With automatic flow control;With IrDA Encoder/Decoder;Timer/Counter |
| Type | Description | |
|---|---|---|
| Data Rate | 6.25Mbps | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.97V~5.5V | |
| Number of Channels | 4 |
Introduction
The XR16L784 (784) integrates the functions of 4 enhanced 16550 UARTs, a general purpose 16-bit timer/counter and an on-chip oscillator. The device configuration registers include a set of four consecutive interrupt source registers that provides interrupt-status for all 4 UARTs, timer/counter and a sleep wake up indicator. Each UART channel has its own 16550 UART compatible configuration register set for individual channel control, status, and data transfer. Additionally, each UART channel has 64-byte of transmit and receive FIFOs, automatic RTS/CTS or DTR/DSR hardware flow control with hysteresis control, automatic Xon/Xoff and special character software flow control, programmable transmit and receive FIFO trigger levels, FIFO level counters, infrared encoder and decoder (IrDA ver 1.0), programmable baud rate generator with a prescaler of divide by 1 or 4, and data rate up to 6.25 Mbps with 8X sampling clock rate or 3.125Mbps in the 16X rate. The XR16L784 is a 5V and 3.3V device with 5 volt tolerant inputs (except XTAL1).
Features
- 2.97V to 5.5V operation with 5V Tolerant Inputs
- 8-bit Intel or Motorola Data Bus Interface
- Single Open Drain Interrupt output for all 4 channels
- Global Interrupt Source Registers for all channels
- 5G (Fifth Generation) “Flat” Register Set
- 16C550 Compatible Registers
- 64-byte Transmit and Receive FIFOs
- Transmit and Receive FIFO Level Counters
- Programmable TX and RX FIFO Trigger Levels
- Automatic RTS/CTS or DTR/DSR Flow Control
- Selectable RTS Flow Control Hysteresis
- Automatic Xon/Xoff Software Flow Control
- Automatic RS485 Half-duplex Control Output with 16 Selectable Turn-around Delay
- Infrared (IrDA 1.1) Data Encoder/Decoder
- Programmable Data Rate with Prescaler
- Up to 3.12 (16x) and 6.25 (8x) Mbps Data Rate
Applications
- Remote Access Servers
- Ethernet Network to Serial Ports
- Network Management
- Factory Automation and Process Control
- Point-of-Sale Systems
- Multi-port RS-232/RS-422/RS-485 Cards
C916003 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991B1 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991B1 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

