MaxLinear SPX1117M3-L-2-5/TR
| Manufacturer | |
| MPN | SPX1117M3-L-2-5/TR |
| LCSC Part # | C916002 |
| Packaging | SOT-223-3 |
| Customer # | |
| Key Attributes | 800mA Low Dropout Voltage Regulator |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MaxLinear | |
| Packaging | SOT-223-3 | |
| Output Voltage | 2.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 5mA | |
| Output Configuration | Positive | |
| Operating Voltage | 10V | |
| Output Current | 800mA | |
| Features | Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MaxLinear | |
| Packaging | SOT-223-3 | |
| Output Voltage | 2.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 5mA | |
| Output Configuration | Positive | |
| Operating Voltage | 10V | |
| Output Current | 800mA | |
| Features | Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
Introduction
The SPX1117 is a low power positive-voltage regulator designed to satisfy moderate power requirements with a cost effective, small footprint solution. This device is an excellent choice for use in battery-powered applications and portable computers. The SPX1117 features very low quiescent current and a low dropout voltage of 1.1V at a full load. As output current decreases, quiescent current flows into the load, increasing efficiency. SPX1117 is available in adjustable or fixed 1.5V, 1.8V, 2.5V, 3.3V and 5V output voltages. The SPX1117 is offered in a 3-pin SOT-223 surface mount packages. An output capacitor of 10μF provides unconditional stability while a smaller 2.2μF capacitor is sufficient for most applications.
Features
- Guaranteed 800mA Output Current
- Guaranteed 1A Peak Current
- Three Terminal Adjustable or Fixed 1.5V, 1.8V, 2.5V, 3.3V and 5V
- Low Quiescent Current
- Low Dropout Voltage of 1.1V at 800mA
- 0.1% Line and 0.2% Load Regulation
- Stable with 2.2μF Ceramic Capacitor
- Overcurrent and Thermal Protection
- Lead Free, RoHS Compliant SOT223 Package
Applications
- Desktop PC Servers
- Graphic/Video Cards
- Industrial Equipments
- Power Supplies
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1885 | $ 0.94 |
| 50+ | $ 0.1497 | $ 7.49 |
| 150+ | $ 0.133 | $ 19.95 |
| 500+ | $ 0.1122 | $ 56.10 |
| 2,500+ | $ 0.103 | $ 257.50 |
| 5,000+ | $ 0.0975 | $ 487.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MaxLinear | |
| Packaging | SOT-223-3 | |
| Output Voltage | 2.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 5mA | |
| Output Configuration | Positive | |
| Operating Voltage | 10V | |
| Output Current | 800mA | |
| Features | Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MaxLinear | |
| Packaging | SOT-223-3 | |
| Output Voltage | 2.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 5mA | |
| Output Configuration | Positive | |
| Operating Voltage | 10V | |
| Output Current | 800mA | |
| Features | Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
Introduction
The SPX1117 is a low power positive-voltage regulator designed to satisfy moderate power requirements with a cost effective, small footprint solution. This device is an excellent choice for use in battery-powered applications and portable computers. The SPX1117 features very low quiescent current and a low dropout voltage of 1.1V at a full load. As output current decreases, quiescent current flows into the load, increasing efficiency. SPX1117 is available in adjustable or fixed 1.5V, 1.8V, 2.5V, 3.3V and 5V output voltages. The SPX1117 is offered in a 3-pin SOT-223 surface mount packages. An output capacitor of 10μF provides unconditional stability while a smaller 2.2μF capacitor is sufficient for most applications.
Features
- Guaranteed 800mA Output Current
- Guaranteed 1A Peak Current
- Three Terminal Adjustable or Fixed 1.5V, 1.8V, 2.5V, 3.3V and 5V
- Low Quiescent Current
- Low Dropout Voltage of 1.1V at 800mA
- 0.1% Line and 0.2% Load Regulation
- Stable with 2.2μF Ceramic Capacitor
- Overcurrent and Thermal Protection
- Lead Free, RoHS Compliant SOT223 Package
Applications
- Desktop PC Servers
- Graphic/Video Cards
- Industrial Equipments
- Power Supplies
C916002 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



