ST M95M02-DRMN6TP
| Manufacturer | |
| Mfr. Part # | M95M02-DRMN6TP |
| LCSC Part # | C915963 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | 2-Mbit serial SPI bus EEPROM |
| Description | 2Mbit 1.8V~5.5V 5MHz SPI SOP-8 Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | ST | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991B1B1 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
3,190 
3,190
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.9099 | $ 1.91 |
10+ | $ 1.6215 | $ 16.22 |
30+ | $ 1.4422 | $ 43.27 |
100+ | $ 1.1693 | $ 116.93 |
500+ | $ 1.0867 | $ 543.35 |
1,000+ | $ 1.0508 | $ 1050.80 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$