TRINAMIC TMC2100-LA-T
| Manufacturer | |
| MPN | TMC2100-LA-T |
| LCSC Part # | C915793 |
| Packaging | QFN-36-EP(5x6) |
| Customer # | |
| Key Attributes | QFN-36-EP(5x6) Motor Drivers, Controllers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | TRINAMIC | |
| Packaging | QFN-36-EP(5x6) | |
| Features | Motor step-out prevention function;Overcurrent Protection;Over temperature protection;Under-voltage lockout;Built-in charge pump | |
| Technology | - | |
| Operating temperature | -40℃~+125℃ | |
| Output Current | - | |
| Step Resolution | 256 | |
| Control Voltage | - | |
| Interface | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TMC2100 is a standalone driver IC. This small and intelligent standalone driver for two-phase stepper motors offers marketleading features while being configured by seven pins only. CPU interaction is not required. Drive the motor via Step and Direction signals. TRINAMICs sophisticated StealthChop chopper ensures noiseless operation combined with efficiency and best motor torque. Integrated power MOSFETs handle motor currents up to 1.2A RMS continuously (QFN package) / 1.4A RMS (TQFP) per coil. For saving energy, the TMC2100 provides standstill current reduction. Protection and diagnostic features support robust and reliable operation. The TMC2100 enables miniaturized designs with low external component count for cost-effective and highly competitive solutions.
Features
- 2-phase stepper motors up to 2.0A coil current (2.5A peak)
- Standalone Driver
- Step/Dir Interface with microstep interpolation
- MicroPlyer™
- Voltage Range 4.75… 46 V DC
- Highest Resolution 256 microsteps per full step
- StealthChop™ for extremely quiet operation and smooth motion
- SpreadCycle™ highly dynamic motor control chopper
- Integrated Current Sense Option
- Standstill Current Reduction
- Full Protection & Diagnostics (two outputs)
- Small Size 5×6 mm² QFN36 package or TQFP48 package
Applications
- 3D printers
- Textile, Sewing Machines
- Office Automation
- Consumer, Home
- CCTV, Security
- ATM, Cash recycler
- POS
- Printers & Scanners
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.7336 | $ 5.73 |
| 10+ | $ 4.9674 | $ 49.67 |
| 30+ | $ 4.4987 | $ 134.96 |
| 100+ | $ 4.1071 | $ 410.71 |
| 500+ | $ 4.0578 | $ 2028.90 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | TRINAMIC | |
| Packaging | QFN-36-EP(5x6) | |
| Features | Motor step-out prevention function;Overcurrent Protection;Over temperature protection;Under-voltage lockout;Built-in charge pump | |
| Technology | - | |
| Operating temperature | -40℃~+125℃ | |
| Output Current | - | |
| Step Resolution | 256 | |
| Control Voltage | - | |
| Interface | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TMC2100 is a standalone driver IC. This small and intelligent standalone driver for two-phase stepper motors offers marketleading features while being configured by seven pins only. CPU interaction is not required. Drive the motor via Step and Direction signals. TRINAMICs sophisticated StealthChop chopper ensures noiseless operation combined with efficiency and best motor torque. Integrated power MOSFETs handle motor currents up to 1.2A RMS continuously (QFN package) / 1.4A RMS (TQFP) per coil. For saving energy, the TMC2100 provides standstill current reduction. Protection and diagnostic features support robust and reliable operation. The TMC2100 enables miniaturized designs with low external component count for cost-effective and highly competitive solutions.
Features
- 2-phase stepper motors up to 2.0A coil current (2.5A peak)
- Standalone Driver
- Step/Dir Interface with microstep interpolation
- MicroPlyer™
- Voltage Range 4.75… 46 V DC
- Highest Resolution 256 microsteps per full step
- StealthChop™ for extremely quiet operation and smooth motion
- SpreadCycle™ highly dynamic motor control chopper
- Integrated Current Sense Option
- Standstill Current Reduction
- Full Protection & Diagnostics (two outputs)
- Small Size 5×6 mm² QFN36 package or TQFP48 package
Applications
- 3D printers
- Textile, Sewing Machines
- Office Automation
- Consumer, Home
- CCTV, Security
- ATM, Cash recycler
- POS
- Printers & Scanners
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



