TI LM4140CCMX-2.5/NOPB
| Manufacturer | |
| MPN | LM4140CCMX-2.5/NOPB |
| LCSC Part # | C91560 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 2.5V ±0.1% 1.8V~5.5V 8mA Fixed SOIC-8 Voltage Reference RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 6 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Output Voltage | 2.5V | |
| Quiescent Current | 320uA | |
| Tolerance | ±0.1% | |
| Voltage - Supply | 1.8V~5.5V | |
| Minimum Cathode Current for Regulation | - | |
| Reference Type | Series | |
| Noise - 1/10Hz to 10Hz | 2.2uVp-p | |
| Output Current | 8mA | |
| Features | Enable/disable | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Fixed | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Output Voltage | 2.5V | |
| Quiescent Current | 320uA | |
| Tolerance | ±0.1% | |
| Voltage - Supply | 1.8V~5.5V | |
| Minimum Cathode Current for Regulation | - |
| Type | Description | |
|---|---|---|
| Reference Type | Series | |
| Noise - 1/10Hz to 10Hz | 2.2uVp-p | |
| Output Current | 8mA | |
| Features | Enable/disable | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Fixed | |
| Operating Temperature | 0℃~+70℃ |
Introduction
The LM4140 series of precision references are designed to combine high accuracy, low drift, and noise with low power dissipation in a small package. The LM4140 is the industry's first reference with output voltage options lower than the bandgap voltage. The key to the advance performance of the LM4140 is the use of EEPROM registers and CMOS DACs for temperature coefficient curvature correction and trimming of the output voltage accuracy of the device during the final production testing. The major advantage of this method is the much higher resolution available with DACs than is available economically with most methods used by other bandgap references. The low input and dropout voltage, low supply current, and output drive capability of the LM4140 makes this product an ideal choice for battery powered and portable applications. The LM4140 is available in three grades (A, B, C) with 0.1% initial accuracy and 3, 6, and 10 ppm/°C temperature coefficients. The device performance is specified over the temperature range 0°C to 70°C, and is available in compact 8-pin package.
Features
- High Initial Accuracy: 0.1%
- Ultra-Low Noise
- Low Temperature Coefficient: 3 ppm/°C (A Grade)
- Low Voltage Operation: 1.8V
- Low Dropout Voltage: 20 mv (Typical) at 1mA
- Supply Current: 230 μA (Typical), ≤1 μA Disable Mode
- Enable Pin
- Output Voltage Options: 1.024 V, 1.25 V, 2.048 V, 2.5 V, and 4.096 V
- Custom Voltages From 0.5 V to 4.5 V
- Temperature Range: 0°C to 70°C
Applications
- Portable, Battery-Powered Equipment
- Instrumentation and Test Equipment
- Automotive
- Industrial Process Control
- Data Acquisition Systems
- Medical Equipment
- Precision Scales
- Servo Systems
- Battery Charging
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.1014 | $ 2.10 |
| 10+ | $ 1.793 | $ 17.93 |
| 30+ | $ 1.5988 | $ 47.96 |
| 100+ | $ 1.4015 | $ 140.15 |
| 500+ | $ 1.312 | $ 656.00 |
| 1,000+ | $ 1.272 | $ 1272.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Output Voltage | 2.5V | |
| Quiescent Current | 320uA | |
| Tolerance | ±0.1% | |
| Voltage - Supply | 1.8V~5.5V | |
| Minimum Cathode Current for Regulation | - | |
| Reference Type | Series | |
| Noise - 1/10Hz to 10Hz | 2.2uVp-p | |
| Output Current | 8mA | |
| Features | Enable/disable | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Fixed | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Output Voltage | 2.5V | |
| Quiescent Current | 320uA | |
| Tolerance | ±0.1% | |
| Voltage - Supply | 1.8V~5.5V | |
| Minimum Cathode Current for Regulation | - |
| Type | Description | |
|---|---|---|
| Reference Type | Series | |
| Noise - 1/10Hz to 10Hz | 2.2uVp-p | |
| Output Current | 8mA | |
| Features | Enable/disable | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Fixed | |
| Operating Temperature | 0℃~+70℃ |
Introduction
The LM4140 series of precision references are designed to combine high accuracy, low drift, and noise with low power dissipation in a small package. The LM4140 is the industry's first reference with output voltage options lower than the bandgap voltage. The key to the advance performance of the LM4140 is the use of EEPROM registers and CMOS DACs for temperature coefficient curvature correction and trimming of the output voltage accuracy of the device during the final production testing. The major advantage of this method is the much higher resolution available with DACs than is available economically with most methods used by other bandgap references. The low input and dropout voltage, low supply current, and output drive capability of the LM4140 makes this product an ideal choice for battery powered and portable applications. The LM4140 is available in three grades (A, B, C) with 0.1% initial accuracy and 3, 6, and 10 ppm/°C temperature coefficients. The device performance is specified over the temperature range 0°C to 70°C, and is available in compact 8-pin package.
Features
- High Initial Accuracy: 0.1%
- Ultra-Low Noise
- Low Temperature Coefficient: 3 ppm/°C (A Grade)
- Low Voltage Operation: 1.8V
- Low Dropout Voltage: 20 mv (Typical) at 1mA
- Supply Current: 230 μA (Typical), ≤1 μA Disable Mode
- Enable Pin
- Output Voltage Options: 1.024 V, 1.25 V, 2.048 V, 2.5 V, and 4.096 V
- Custom Voltages From 0.5 V to 4.5 V
- Temperature Range: 0°C to 70°C
Applications
- Portable, Battery-Powered Equipment
- Instrumentation and Test Equipment
- Automotive
- Industrial Process Control
- Data Acquisition Systems
- Medical Equipment
- Precision Scales
- Servo Systems
- Battery Charging
C91560 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LM4140CCM-2.5/NOPB | TI | SOIC-8 | 10 | $ 7.3545 | ||
| LM4140ACM-2.5/NOPB | TI | SOIC-8 | 150 | $ 8.7932 | ||
| LM4140BCM-2.5/NOPB | TI | SOIC-8 | 48 | $ 7.0646 | ||
| LM4140BCMX-2.5/NOPB | TI | SOIC-8 | 5 | $ 6.7104 | ||
| LM4140ACMX-2.5/NOPB | TI | SOIC-8 | 4 | $ 4.5512 | ||
| LM4140CCM-2.5-TI | TI | SOIC-8 | 0 | $ 2.374 |



