TI TPS61022RWUR
| Manufacturer | |
| MPN | TPS61022RWUR |
| LCSC Part # | C915088 |
| Packaging | VQFN-7(2x2) |
| Customer # | |
| Key Attributes | Boost converter with an ultra-low input voltage of 0.5V |
| Description | Boost Switching Regulator IC Adjustable 2.2V~5.5V 1 Output VQFN-7(2x2) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | VQFN-7(2x2) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
10,373
10,373
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 0.6709 | $ 0.67 |
10+ | $ 0.5642 | $ 5.64 |
30+ | $ 0.4899 | $ 14.70 |
100+ | $ 0.4284 | $ 42.84 |
500+ | $ 0.409 | $ 204.50 |
1,000+ | $ 0.3961 | $ 396.10 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$