YAGEO ANT5320LL24R2455A
| Manufacturer | YAGEOAsian Brands |
| MPN | ANT5320LL24R2455A |
| LCSC Part # | C914797 |
| Packaging | - |
| Customer # | |
| Key Attributes | RF Antennas RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | YAGEO | |
| Packaging | - | |
| Antenna Type | - | |
| Peak Gain | 2.17dBi;3.51dBi | |
| Frequency(Center/Band) | 2.4GHz;5GHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Compact size, omnidirectional radiation, dual-band design. Reel-mounted for automated assembly, reflow-compatible, RoHS compliant. Suitable for 2.4 and 5 GHz WiFi devices and ISM band devices.
Applications
AI Translation
- 2.4 and 5GHz WiFi devices
- ISM band devices
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3155 | $ 0.32 |
| 10+ | $ 0.2532 | $ 2.53 |
| 30+ | $ 0.2265 | $ 6.80 |
| 100+ | $ 0.1931 | $ 19.31 |
| 500+ | $ 0.1783 | $ 89.15 |
| 1,000+ | $ 0.1694 | $ 169.40 |
| 2,000+ | $ 0.1675 | $ 335.00 |
| 4,000+ | $ 0.1663 | $ 665.20 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| Type | Details |
|---|---|
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |



