LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UTC CD4069G-S14-R product image
  • CD4069G-S14-R thumbnail 1
  • CD4069G-S14-R thumbnail 2
  • Pinout
  • Footprint
Images for reference only

UTC CD4069G-S14-RRoHS

Manufacturer
UTCAsian Brands
MPN
CD4069G-S14-R
LCSC Part #
C91444
Packaging
SOP-14
Customer #
Key Attributes
CMOS IC Inverter Circuit
Datasheetpdf iconUTC CD4069G-S14-R
In-Stock: 1,650
1,650 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0943$ 0.47
50+$ 0.0738$ 3.69
150+$ 0.0635$ 9.53
500+$ 0.0558$ 27.90
2,500+$ 0.0497$ 124.25
5,000+$ 0.0466$ 233.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerUTC
PackagingSOP-14
Input Type-
Logic Family-
Voltage - Supply3V~15V
Output Logic Level - Low50mV
Propagation Delay60ns@5V,50pF
Features-
Operating Temperature-40℃~+85℃
Input Logic Level - High4V;8V;12V
Input Logic Level - Low1V;2V;3V
Number of Circuits6
Output Logic Level - High4.95V;9.95V;14.95V
Quiescent Current(Iq)4uA
Number of Channels-
Current - Output High(IOH)880uA;2.25mA;8.8mA
Current - Output Low(IOL)880uA;2.25mA;8.8mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The UTC CD4069 is a CMOS IC with six inverter circuits and designed for using of wide power supply operating range, low power consumption, high noise immunity, and symmetric controlled rise and fall times. The IC is capable of ESD protection by diode clamps to VDD and VSS.

Features

AI Translation
  • Wide supply voltage range: 3.0V ~ 15V
  • High noise immunity: 0.45 VDD typ
  • Low Power TTL compatibility: Fan out of 2 driving 74L or 1 driving 74LS
  • Pb-free plating product number: CD4069L